- RS Stock No.:
- 263-9094
- Mfr. Part No.:
- 228-2-I-J
- Brand:
- Electro PJP
13 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$2.50
(exc. GST)
$2.75
(inc. GST)
Units | Per unit |
1 + | $2.50 |
- RS Stock No.:
- 263-9094
- Mfr. Part No.:
- 228-2-I-J
- Brand:
- Electro PJP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Electro PJP safety banana socket have 10 mm round nut and 4.8 x 9 mm flat connecting tab. Its contacts are Brass or NI coated. The color of the product is yellow and it has PA6.6 type of insulation.
10 mm unscrewed nut
Rated current is 10 A
Rated voltage is 600 V
Rated current is 10 A
Rated voltage is 600 V
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Gender | Female |
Termination Method | Plug In |
Voltage Rating | 600V |
Current Rating | 10A |
Related links
- Electro PJP Green Plug In Termination 600V
- Electro PJP Red Female Banana Socket 10A, 600V
- Electro PJP Yellow Female Banana Socket 25A, 600 → 1000V
- Electro PJP Black Female Banana Socket 10A, 600V
- Electro PJP Blue Female Banana Socket 10A, 600V
- Electro PJP Green Female Banana Socket 10A, 600V
- Electro PJP Yellow Male Banana Plug 36A, 1kV
- Electro PJP Yellow Female Banana Socket 36A, 600 → 1000V