- RS Stock No.:
- 263-9136
- Mfr. Part No.:
- 3265-I-J
- Brand:
- Electro PJP
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$2.59
(exc. GST)
$2.85
(inc. GST)
Units | Per unit |
1 + | $2.59 |
- RS Stock No.:
- 263-9136
- Mfr. Part No.:
- 3265-I-J
- Brand:
- Electro PJP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Electro PJP makes 4 mm female type banana jack socket which have w/M4 threaded stud and hex nut. These panel mounting socket are yellow in color and have nickel-coated or gold-coated brass conductors. The socket design is compatible with the EN / IEC 61010-031:2015 requirements of protection against the spread of fire and resistance to heat by its basic insulation. The socket design is compatible with the EN / IEC 61010-1:2010 requirements of eliminating or reducing the sources of ignition within the equipment by its basic insulation. The operating temperature range of this socket is -20 °C to +80 °C.
RoHS compliant
Weight is 0.007 kg
Socket design is compatible with EN / IEC 61010-1:2010 for reinforced insulation at 1000 V CAT II / 1000 V CAT III / 600 V CAT IV and 25 A (at 40 °C)
Weight is 0.007 kg
Socket design is compatible with EN / IEC 61010-1:2010 for reinforced insulation at 1000 V CAT II / 1000 V CAT III / 600 V CAT IV and 25 A (at 40 °C)
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Gender | Female |
Termination Method | Plug In |
Voltage Rating | 600 → 1000V |
Current Rating | 25A |
Related links
- Electro PJP Yellow Female Banana Socket 10A, 600V
- Electro PJP Blue Female Banana Socket 25A, 600 → 1000V
- Electro PJP Red Female Banana Socket 25A, 600 → 1000V
- Electro PJP Grey Female Banana Socket 25A, 600 → 1000V
- Electro PJP Yellow Male Banana Plug 1000 → 1500V
- Electro PJP Green Female Banana Socket 25A, 600 → 1000V
- Electro PJP Yellow Male Banana Plug 36A, 1kV
- Electro PJP Yellow Female Banana Socket 36A, 600 → 1000V