Schutzinger Green, Yellow Male Banana Socket, Press-In Termination, 32A, 1kV, Nickel Plating
- RS Stock No.:
- 249-4825
- Mfr. Part No.:
- RS SEPB 6453 Ni / GNGE
- Brand:
- Schutzinger
40 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$5.04
(exc. GST)
$5.54
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $5.04 |
10 - 29 | $4.80 |
30 - 49 | $4.65 |
50 - 99 | $4.51 |
100 + | $4.27 |
- RS Stock No.:
- 249-4825
- Mfr. Part No.:
- RS SEPB 6453 Ni / GNGE
- Brand:
- Schutzinger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Schutzinger Safety press-in socket has 32 A rated current and 1000 V CAT III rated voltage used for pressing into panels up to 6 mm thick fixed by using special tools MWZ 13 also, FR 6.3 mm x 0.8 mm terminal with green-yellow color.
Nickel-plated contact parts
Metal panels ≥ 1 mm
Plastic panels ≥ 2 mm
Insulation PA 6.6 (Polyamide), UL94 - V2
Operating temperature from - 25 °C to + 80 °C
Metal panels ≥ 1 mm
Plastic panels ≥ 2 mm
Insulation PA 6.6 (Polyamide), UL94 - V2
Operating temperature from - 25 °C to + 80 °C
Specifications
Attribute | Value |
---|---|
Colour | Green, Yellow |
Gender | Male |
Termination Method | Press-In |
Voltage Rating | 1kV |
Current Rating | 32A |
Contact Plating | Nickel |
Type | Banana Socket |
Related links
- Schutzinger Green, Yellow Male Banana Socket, M4 Thread...
- Schutzinger Grey Male Banana Socket, Press-In Termination, 32A,...
- Schutzinger Brown Male Banana Socket, Press-In Termination, 32A,...
- Schutzinger Green Male Banana Socket, Press-In Termination, 24A,...
- Schutzinger Yellow Male Banana Socket, Press-In Termination, 24A,...
- Schutzinger Green Female Banana Socket, 4 mm Connector, PC Pin...
- Schutzinger Blue Male Banana Socket, Press-In Termination, 24A,...
- Schutzinger Yellow Female Banana Socket, 4 mm Connector, PC Pin...