- RS Stock No.:
- 249-4823
- Mfr. Part No.:
- RS SEPB 6449 Ni / GN
- Brand:
- Schutzinger
40 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$3.57
(exc. GST)
$3.93
(inc. GST)
Units | Per unit |
1 - 9 | $3.57 |
10 - 29 | $3.43 |
30 - 49 | $3.31 |
50 - 99 | $3.20 |
100 + | $3.05 |
- RS Stock No.:
- 249-4823
- Mfr. Part No.:
- RS SEPB 6449 Ni / GN
- Brand:
- Schutzinger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Schutzinger Safety press-in socket has 24 A rated current and 1000 V CAT III rated voltage used for pressing into panels up to 6 mm thick fixed by using special tools MWZ 13 also, pin Ø 1.9 mm terminal with green color.
Nickel-plated contact parts
Metal panels ≥ 1 mm
Plastic panels ≥ 2 mm
Insulation PA 6.6 (Polyamide), UL94 - V2
Operating temperature from - 25 °C to + 80 °C
Metal panels ≥ 1 mm
Plastic panels ≥ 2 mm
Insulation PA 6.6 (Polyamide), UL94 - V2
Operating temperature from - 25 °C to + 80 °C
Specifications
Attribute | Value |
---|---|
Colour | Green |
Gender | Male |
Termination Method | Press-In |
Voltage Rating | 1kV |
Current Rating | 24A |
Contact Plating | Nickel |
Type | Banana Socket |