- RS Stock No.:
- 249-4814
- Mfr. Part No.:
- RS SEB 6445 Ni / GNGE
- Brand:
- Schutzinger
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$6.76
(exc. GST)
$7.44
(inc. GST)
Units | Per unit |
1 - 9 | $6.76 |
10 - 29 | $6.48 |
30 - 49 | $6.25 |
50 - 99 | $6.05 |
100 + | $5.76 |
- RS Stock No.:
- 249-4814
- Mfr. Part No.:
- RS SEB 6445 Ni / GNGE
- Brand:
- Schutzinger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Schutzinger Safety threaded socket has 32 A rated current and 1000 V CAT III rated voltage, used for fixture in panels up to 6 mm thick also fixed by slotted nut M12 x 0.75
and spring washer using special tools MWZ 8 and MWZ 15 with green-yellow color
and spring washer using special tools MWZ 8 and MWZ 15 with green-yellow color
Nickel-plated contact parts
Terminal M4
Maximum torque fastening nut 45 Ncm
Maximum torque nut M4 100 Ncm
Insulation PA 6.6 (Polyamide), UL94 - V2
Operating temperature from - 25 °C to + 80 °C
Terminal M4
Maximum torque fastening nut 45 Ncm
Maximum torque nut M4 100 Ncm
Insulation PA 6.6 (Polyamide), UL94 - V2
Operating temperature from - 25 °C to + 80 °C
Specifications
Attribute | Value |
---|---|
Colour | Green, Yellow |
Gender | Male |
Termination Method | M4 Thread |
Voltage Rating | 1kV |
Current Rating | 32A |
Contact Plating | Nickel |
Type | Banana Socket |