Schutzinger Yellow Female Banana Socket, 4 mm Connector, PC Pin Termination, 32A, 1000V, Nickel Plating
- RS Stock No.:
- 179-6963
- Mfr. Part No.:
- SEPB 6453 Ni / GE
- Brand:
- Schutzinger
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$5.37
(exc. GST)
$5.91
(inc. GST)
Units | Per unit |
1 - 9 | $5.37 |
10 - 49 | $5.22 |
50 - 99 | $5.06 |
100 - 199 | $4.94 |
200 + | $4.86 |
- RS Stock No.:
- 179-6963
- Mfr. Part No.:
- SEPB 6453 Ni / GE
- Brand:
- Schutzinger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
All-Metal Versions as Well as Types for Insulated Fitting. Shock-Proof Safety Sockets for Use Up to 1000 V.
Safety Sockets to Adapt From Old 4 Mm Sockets.
Terminations for Printed Circuit Board, for Cable Lugs or with Push-On Connection.
Loading Up to 32 A.
Nickel-Plated or Gold-Plated Versions.
Safety Sockets to Adapt From Old 4 Mm Sockets.
Terminations for Printed Circuit Board, for Cable Lugs or with Push-On Connection.
Loading Up to 32 A.
Nickel-Plated or Gold-Plated Versions.
Safety Press-In Socket
For Pressing Into Panels Up to 6 Mm Thick
Location Hole Ø 12.2±0.1 Mm, Countersunk One-Sided (approx. 0.5 X 45°)
Panel Thickness: Metal Panels: ≥ 1 Mm Plastic Panels: ≥ 2 Mm
Flat Tab Can Be Bent Up to 90° Once
Turned Part
Fixture Using Special Tool Mwz 13
For Pressing Into Panels Up to 6 Mm Thick
Location Hole Ø 12.2±0.1 Mm, Countersunk One-Sided (approx. 0.5 X 45°)
Panel Thickness: Metal Panels: ≥ 1 Mm Plastic Panels: ≥ 2 Mm
Flat Tab Can Be Bent Up to 90° Once
Turned Part
Fixture Using Special Tool Mwz 13
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Gender | Female |
Termination Method | PC Pin |
Voltage Rating | 1000V |
Connector Size | 4 mm |
Current Rating | 32A |
Contact Plating | Nickel |
Length | 34.8mm |
Type | Banana Socket |
Contact Material | Brass |
Insulation Material | Nylon |
Related links
- Schutzinger Blue Female Banana Socket PC Pin Termination 1000V,...
- Schutzinger Green Female Banana Socket PC Pin Termination 1000V,...
- Schutzinger Grey Male Banana Socket 32A Nickel Plating
- Schutzinger Green Press-In Termination 1kV, Nickel Plating
- Alpha Wire Twisted Pair Data Cable 0.456 mm² 22 AWG 305m, Black Sheath
- Schutzinger Brown Male Banana Socket 32A Nickel Plating
- Schutzinger Red Female Banana Socket PC Pin Termination 1000V,...
- Schutzinger Black Female Banana Socket PC Pin Termination 1000V,...