Fluke Black Male Banana Plug, Screw Termination, 15A, 5000V, Nickel Plating
- RS Stock No.:
- 204-9271
- Mfr. Part No.:
- MDP-S-0
- Brand:
- Fluke
4 In AU stock for next working day delivery
72 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$17.00
(exc. GST)
$18.70
(inc. GST)
Units | Per unit |
---|---|
1 + | $17.00 |
- RS Stock No.:
- 204-9271
- Mfr. Part No.:
- MDP-S-0
- Brand:
- Fluke
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Fluke Male Double Banana Plug
The Fluke black double banana plug with sorting bar is a male, spring-loaded, stackable connector. It is internally shorted with 18AWG wire. The connector has a voltage rating of 5kVDC, 33kVDC and 70kVDC and a current rating of 15A. This banana plugs can be vertically and horizontally stacked for test versatility.
Features and Benefits
Contact material is beryllium copper and brass
Spring are made of nickel plated, beryllium copper for long insertion cycle life
Insulation material is ABS
Length is 39.37mm
Nickel contact plating
Screw termination
Spring are made of nickel plated, beryllium copper for long insertion cycle life
Insulation material is ABS
Length is 39.37mm
Nickel contact plating
Screw termination
Applications
Electrical connections
Electronic connections
Electronic connections
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Male |
Termination Method | Screw |
Voltage Rating | 5000V |
Current Rating | 15A |
Contact Plating | Nickel |
Spring Contact | Yes |
Length | 39.37mm |
Contact Material | Beryllium Copper, Brass |
Type | Banana Plug |
Insulation Material | ABS |
Related links
- Fluke Black Male Banana Plug, 4 mm Connector, Screw Termination,...
- Fluke Red Male Banana Plug, Screw Termination, 15A, 5000V, Nickel Plating
- Fluke Red Male Banana Plug, 4 mm Connector, Screw Termination,...
- Mueller Electric Black Male Banana Plug, 4 mm Connector, Solder...
- Mueller Electric Black Male Banana Plug, 4 mm Connector, Crimp,...
- Mueller Electric Black Male Banana Plug, 15A, Nickel Plating
- Mueller Electric Black Male Banana Plug, 4 mm Connector, 15A,...
- Mueller Electric Red Male Banana Plug, 4 mm Connector, Solder...