Mueller Electric Red Male Banana Plug, 4 mm Connector, Solder Termination, 15A, 1000V, Nickel Plating
- RS Stock No.:
- 180-1280
- Distrelec Article No.:
- 302-47-900
- Mfr. Part No.:
- BU-16-2
- Brand:
- Mueller Electric
Bulk discount available
Subtotal (1 unit)**
$7.11
(exc. GST)
$7.82
(inc. GST)
34 In Global stock for delivery within 5 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 9 | $7.11 |
10 - 49 | $6.76 |
50 - 99 | $6.43 |
100 - 499 | $6.11 |
500 + | $5.81 |
**price indicative
- RS Stock No.:
- 180-1280
- Distrelec Article No.:
- 302-47-900
- Mfr. Part No.:
- BU-16-2
- Brand:
- Mueller Electric
Related links
- Mueller Electric Black Male Banana Plug Solder Termination 1000V,...
- Mueller Electric Red Male Banana Plug Crimp 15A Nickel Plating
- Mueller Electric Red Female Banana Socket 15A Nickel Plating
- Mueller Electric Red Male Banana Plug Press Fit Termination 1000V,...
- Mueller Electric Red Male Banana Plug Nickel Plating
- Mueller Electric Red Male Banana Plug 15A, Nickel Plating
- Mueller Electric Red Male Banana Plug Screw Termination 30 V ac...
- Mueller Electric Black Male Banana Plug Crimp 15A Nickel Plating