Fluke Red Male Banana Plug, 4 mm Connector, Screw Termination, 15A, 5000V, Nickel Plating
- RS Stock No.:
- 204-9265
- Distrelec Article No.:
- 301-79-758
- Mfr. Part No.:
- 1330-2
- Brand:
- Fluke
Bulk discount available
Subtotal (1 unit)**
$13.00
(exc. GST)
$14.30
(inc. GST)
6 In stock for delivery within 1 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 14 | $13.00 |
15 - 49 | $12.61 |
50 - 999 | $12.22 |
1000 + | $11.96 |
**price indicative
- RS Stock No.:
- 204-9265
- Distrelec Article No.:
- 301-79-758
- Mfr. Part No.:
- 1330-2
- Brand:
- Fluke
Related links
- Fluke Black Male Banana Plug Screw Termination 5000V, Nickel Plating
- Fluke Black Male Banana Plug 15A Nickel Plating
- Mueller Electric Red Male Banana Plug Solder Termination 1000V,...
- Mueller Electric Red Male Banana Plug Crimp 15A Nickel Plating
- Staubli Red Male Banana Plug Screw Termination 600V, Nickel Plating
- Staubli Red Male Banana Plug Screw Termination 30 V Nickel Plating
- Hirschmann Test & Measurement Red Male Banana Plug Screw...
- Electro PJP Red Male Banana Plug Screw Termination 1kV, Nickel Plating