Staubli Red Female Banana Socket, 2mm Connector, 10A, 600V, Gold Plating
- RS Stock No.:
- 225-6340
- Mfr. Part No.:
- 65.9194-22
- Brand:
- Staubli
125 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$6.664
(exc. GST)
$7.33
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 70 | $6.664 | $33.32 |
75 - 245 | $6.648 | $33.24 |
250 + | $6.614 | $33.07 |
*price indicative
- RS Stock No.:
- 225-6340
- Mfr. Part No.:
- 65.9194-22
- Brand:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Panel Socket
From Multi-Contact, these fully insulated panel sockets accept shrouded or non-shrouded 2mm plugs. The panel sockets have a spacing sleeve which can be positioned on top of the panel to make the socket stand proud or behind where the panel thickness is less than 5mm. The sleeve may be discarded so that panels of up to 9mm are compatible.
Features and Benefits:
• Suitable for push fit if the nut and spacer sleeve are removed.
• Locking nut is included.
• Connecting terminal is a 1.9mm diameter pin.
• Rated to 600V & 10A CAT III.
• Locking nut is included.
• Connecting terminal is a 1.9mm diameter pin.
• Rated to 600V & 10A CAT III.
Standards
IEC1010-2-031
Specifications
Attribute | Value |
---|---|
Colour | Red |
Gender | Female |
Voltage Rating | 600V |
Connector Size | 2mm |
Current Rating | 10A |
Contact Plating | Gold |
Length | 29mm |
Contact Material | Brass |
Type | Banana Socket |
Related links
- Staubli Black Female Banana Socket, 2mm Connector, 10A, 600V, Gold Plating
- Staubli Red Female Banana Socket, 2mm Connector, Press Fit...
- Staubli Red Female Banana Socket, 2mm Connector, Tab Termination,...
- RS PRO Black, Red Female Banana Socket, 2mm Connector, 10A, 600V,...
- Staubli Red Male Banana Plug, 2mm Connector, Solder Termination,...
- Staubli Blue Female Banana Socket, 2mm Connector, Press Fit...
- Staubli Red Female Banana Socket, 4 mm Connector, Bolt...
- Staubli Black Female Banana Socket, 2mm Connector, Press Fit...