- RS Stock No.:
- 139-3521
- Mfr. Part No.:
- 65.9193-21
- Brand:
- Staubli
On back order for despatch 08/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 2)
$4.47
(exc. GST)
$4.92
(inc. GST)
Units | Per unit | Per Pack* |
2 - 18 | $4.47 | $8.94 |
20 - 48 | $4.30 | $8.60 |
50 - 98 | $4.13 | $8.26 |
100 + | $4.04 | $8.08 |
*price indicative |
- RS Stock No.:
- 139-3521
- Mfr. Part No.:
- 65.9193-21
- Brand:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Staubli SEB2-R Series 2 mm Press-in Sockets
SEB2-R series 2 mm press-in sockets with a rigid insulation sleeve for pressing into predrilled panels. These sockets have a 600 V, CAT III / 10 A rating. The sockets are terminated with a 1.9 mm diameter pin terminal and are designed to mate with spring loaded 2 mm diameter plugs which also have a rigid insulation sleeve. The insulation sleeves of these SEB2-R series 2 mm sockets are colour coded for ease of identification.
Features and Benefits
• 600 V, CAT III / 10 A rating
• Rigid, colour coded insulation
• 1.9 mm diameter pin terminal
• Rigid, colour coded insulation
• 1.9 mm diameter pin terminal
2mm Multi-Contact Test Lead Plug and Socket Connectors
Multi-Contact 2 mm rigid and multilam plug connectors and socket connectors range is suitable for many applications that call for a self assembled 2 mm diameter plug test lead or a panel mount receptacle socket connector. The test plug insulator is assembled over an associated cable prior to soldering into the solder bucket, it is then a press fit over the 2 mm plug tang to complete.
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Female |
Termination Method | Press Fit |
Voltage Rating | 600V |
Connector Size | 2mm |
Current Rating | 10A |
Contact Plating | Gold |
Spring Contact | Yes |
Length | 29mm |
Contact Material | Brass |
Type | Banana Socket |
Insulation Material | Polyamide |
Related links
- Staubli Black 2mm Connector Gold Plating
- Staubli Black Male Banana Plug Plug In Termination 30 V Silver Plating
- Staubli Green Female Banana Socket Press Fit Termination 600V, Gold Plating
- Staubli Red Male Test Plug Solder Termination 30 V Gold Plating
- Staubli Blue Male Test Plug Solder Termination 30 V Gold Plating
- Staubli Black Male Banana Plug Solder Termination 600V, Gold Plating
- Staubli Black Female Banana Socket Tab Termination 1000V, Gold Plating
- Staubli Black Female Banana Socket Solder Termination 1000V, Nickel Plating