RS PRO Nickel Plated Brass Full Bore, 2 Way, Ball Valve, BSP 2in, 40bar Operating Pressure
- RS Stock No.:
- 812-5264
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 812-5264
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
S.64LT Brass Ball Valve - 1/4 Turn, ISO 5211 Actuator Mounting Pad
More and more automation is required at all levels in our society and the S.64 range is the answer to all our needs for reliable actuated ball valves.
It features special seat design to automatically compensate for wear and it has successfully passed 100.000* cycle life tests.
It features special seat design to automatically compensate for wear and it has successfully passed 100.000* cycle life tests.
ISO 5211 actuator mounting pad allow direct mounting of electric and pneumatic actuators, with no bracket or coupling
required
Application : Air, Water, Industry
Operating Temperature : -20゚C (-4゚F) / +170゚C (+350゚F)
Operating pressure : PN40 (600 PSI) up to 2, non-shock cold working pressure
Threads : EN 10226-1, ISO 228 parallel female by female threads
Port : Full
Connections options : FxF
Stem Configuration : Blowout-proof nickel plated brass stem, with two FPM O-rings at the stem for maximum safety
Ball seats : Reinforced PTFE self-lubricating, with flexible-lip and wear compensation design
Body : Full port to DIN 3357 for maximum flow
100% Made in Italy
Chrome plated brass ball for longer life with rinse hole
Silicone-free lubricant on all seals
24h 100% seal test guaranteed
Dual sealing system allows valve to be operated in either direction making installation easier
No metal-to-metal moving parts
No maintenance ever required
Handle clearly shows ball position
Quality : Hot forged sand blasted, nickel plated brass body and cap sealed with Loctite or equivalent thread sealant; Finest brass according to EN 12165 and EN 12164 (formerly DIN 17660 and UNI 5705-65) specifications
required
Application : Air, Water, Industry
Operating Temperature : -20゚C (-4゚F) / +170゚C (+350゚F)
Operating pressure : PN40 (600 PSI) up to 2, non-shock cold working pressure
Threads : EN 10226-1, ISO 228 parallel female by female threads
Port : Full
Connections options : FxF
Stem Configuration : Blowout-proof nickel plated brass stem, with two FPM O-rings at the stem for maximum safety
Ball seats : Reinforced PTFE self-lubricating, with flexible-lip and wear compensation design
Body : Full port to DIN 3357 for maximum flow
100% Made in Italy
Chrome plated brass ball for longer life with rinse hole
Silicone-free lubricant on all seals
24h 100% seal test guaranteed
Dual sealing system allows valve to be operated in either direction making installation easier
No metal-to-metal moving parts
No maintenance ever required
Handle clearly shows ball position
Quality : Hot forged sand blasted, nickel plated brass body and cap sealed with Loctite or equivalent thread sealant; Finest brass according to EN 12165 and EN 12164 (formerly DIN 17660 and UNI 5705-65) specifications
EN 10226-1, ISO 228 parallel female by female threads
Thread:
Blowout-proof nickel plated brass stem
Two FPM O-rings at the stem for maximum safety
Two FPM O-rings at the stem for maximum safety
Stem:
Reinforced PTFE self-lubricating seats with flexible-lip and wear compensation design
Seals:
Shell rating: 40 bar (600PSI) non shock cold working pressure
Seat rating: Delta P permissible 16 bar (230 PSI)
Seat rating: Delta P permissible 16 bar (230 PSI)
Working Pressure:
-20゚C (-4゚F)
+170゚C (+350゚F)
+170゚C (+350゚F)
Operating Temperature:
According to 97/23 CE module A: it cannot be used with dangerous gases in sizes larger than 25mm
PED Directives
Note
Approvals apply to specific configurations only
Approvals
WRAS (UK)
GOST-R (Russia)
Expert Conclusion (Russia)
EAC Conforming (Russia)
UkrSepro (Ukraine)
RoHS Compliant
GOST-R (Russia)
Expert Conclusion (Russia)
EAC Conforming (Russia)
UkrSepro (Ukraine)
RoHS Compliant
Warning
Freezing of the fluid in the installation may severely damage the valve
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Ball Valve, Standard, Padlockable and Panel Mount
These nickel plated brass ball valves have seals designed to remove scale deposits with each operation. The polished brass ball is sealed on both sides by nylon ring seals that are supported by compensating nitrile O rings. This arrangement keeps the seal in contact with the ball, preventing leakage should seal wear occur. A single threaded insert forms part of the valve body, maintaining the required seal compression and allowing the valve to be disassembled easily for inspection.
Specifications
Attribute | Value |
---|---|
Type | Full Bore, 2 Way |
Ball Material | Chrome Plated Brass |
Attachment Type | Threaded |
Thread Standard | BSP |
Thread Size | 2in |
Body Material | Nickel Plated Brass |
Pipe Diameter | 50mm |
Operating Pressure | 40bar |
Related links
- RS PRO Nickel Plated Brass Full Bore, 2 Way, Ball Valve, BSPP 2in,...
- RS PRO Nickel Plated Brass Full Bore, 2 Way, Ball Valve, BSPT 2in,...
- RS PRO Nickel Plated Brass Full Bore, 2 Way, Ball Valve, BSP...
- RS PRO Nickel Plated Brass Full Bore, 2 Way, Ball Valve, BSP 1in,...
- RS PRO Nickel Plated Brass Full Bore, 2 Way, Ball Valve, BSP...
- RS PRO Nickel Plated Brass Full Bore, 2 Way, Ball Valve, BSP 1...
- Legris Nickel Plated Brass 2 Way, Ball Valve, BSPP 1/2in, 40bar...
- RS PRO Nickel Plated Brass Full Bore, 2 Way, Ball Valve, BSPT...