RS PRO Brass Threaded Threaded 2-Way, 1/2 → 4 in 3 bar, Ball Valve
- RS Stock No.:
- 812-5132
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 unit)*
$64.04
(exc. GST)
$70.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.04 |
*price indicative
- RS Stock No.:
- 812-5132
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Outlet Connection Type | Threaded | |
| Valve Type | 2-Way | |
| Inlet Port Size | 1/2 → 4 in | |
| Outlet Port Size | 4 in | |
| Body Material | Brass | |
| Inlet Thread Standard | BSP | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -40°C | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | BSP | |
| Maximum Operating Temperature | 170°C | |
| Handle Material | Steel | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 3 bar | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Outlet Connection Type Threaded | ||
Valve Type 2-Way | ||
Inlet Port Size 1/2 → 4 in | ||
Outlet Port Size 4 in | ||
Body Material Brass | ||
Inlet Thread Standard BSP | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -40°C | ||
Outlet Port Gender Female | ||
Outlet Thread Standard BSP | ||
Maximum Operating Temperature 170°C | ||
Handle Material Steel | ||
Standards/Approvals No | ||
Maximum Operating Pressure 3 bar | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
RS PRO S.24 Dezincification-Resistant, Full Port Brass Ball Valve - 1/4 Turn
This hot forged Ball Valve from our high-quality own RS PRO brand is designed to meet your requirements for handling water in areas where there is a problem of dezincification. New technology allows this valve to retain the reliability and competitiveness of brass. When it comes to corrosion resistance, this valve is comparable to bronze.
Features and Benefits
• The dual sealing system allows the valve to be operated in either direction which makes installation easier
• Maintenance-free
• 24h 100% seal test guaranteed
• Lever clearly shows ball position
• Silicon-free lubricant on all seals
• Chrome-plated DZR (Dezincification-resistant) Brass ball for longer life
• Lever stops on the body to avoid stresses at the stem
• No metal-to-metal moving parts
• Pure PTFE self-lubricating seats with flexible-lip design sealing
• EN 10226-1, ISO 228 parallel female by female threads
• Maintenance-free stem, thanks to two FPM O-rings at the stem for maximum safety
• Geomet® carbon steel handle with thick PVC dip coating. Handle coating offers both thermal and electrical protection
• Blowout-proof unplated DZR brass stem
• Handle removable with valve in service
• Working temperature -40°C (-40°F)/+170°C(+350°F)
• Flow - Full port to DIN 3357 for maximum flow
Ball Valve Body
• Dezincification resistant ADZ-T and ADZ-P brass approved to SBN-PFS 1983:2 and NR-BFS 1988:18 specifications
• Hot forged sand blasted DZR (Dezincification-resistant) unplated body and cap sealed with Loctite® or equivalent thread sealant
Applications
This hot forged Ball Valve is ideal to use within the oil and gas industry and it plays an essential role in any pipeline set up to control the flow and the pressure of oil, gas or other liquids.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Ball Valve, Standard, Padlockable and Panel Mount
These nickel plated brass ball valves have seals designed to remove scale deposits with each operation. The polished brass ball is sealed on both sides by nylon ring seals that are supported by compensating nitrile O rings. This arrangement keeps the seal in contact with the ball, preventing leakage should seal wear occur. A single threaded insert forms part of the valve body, maintaining the required seal compression and allowing the valve to be disassembled easily for inspection.
Note
Approvals apply to specific configurations only.
Approvals
WRAS (UK)
GOST-R (Russia)
Expert Conclusion (Russia)
EAC Conforming (Russia)
RoHS Compliant
GOST-R (Russia)
Expert Conclusion (Russia)
EAC Conforming (Russia)
RoHS Compliant
Warning
Freezing of the fluid in the installation may severely damage the valve
Related links
- RS PRO Brass Threaded Threaded 2-Way Ball Valve
- RS PRO Brass Threaded Threaded 2-Way Ball Valve
- RS PRO Brass Threaded Threaded 2-Way 40 bar, Ball Valve
- RS PRO Brass Threaded Threaded 2-Way Ball Valve
- RS PRO Brass Threaded Threaded 2-Way Ball Valve
- RS PRO Brass Threaded Threaded 2-Way Ball Valve
- RS PRO Brass Threaded 2-Way 32 bar, Ball Valve
- RS PRO Brass Threaded Threaded Full Port 3 bar, Ball Valve
