RS PRO Brass Threaded Threaded Full Port, BSP 14 bar, Ball Valve

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$20.73

(exc. GST)

$22.80

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 29$20.73
30 - 149$20.19
150 +$16.62

*price indicative

RS Stock No.:
812-5179
Distrelec Article No.:
304-26-100
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ball Valve

Outlet Connection Type

Threaded

Inlet Connection Type

Threaded

Valve Type

Full Port

Inlet Port Size

1/4 in

Body Material

Brass

Inlet Thread Standard

BSP

Outlet Thread Standard

BSP

Minimum Operating Temperature

-10°C

Handle Material

Steel

Maximum Operating Temperature

100°C

Standards/Approvals

No

Maximum Operating Pressure

14 bar

COO (Country of Origin):
IT

RS PRO Process Ball Valve 1/4 in


This RS PRO process ball valve is designed for use in a range of applications to control liquid and gas flow. The valve can remain in a fixed position for prolonged periods of time without the risk of malfunctioning.

The valve’s handle is clearly marked with the open and shut positions. This reduces the risk of accidental opening of the valve when you need to cut off flow. The valve also has a sturdy, tamper-proof locking feature that ensures the handle won’t move from the desired position. The process ball is made of chrome-plated brass for corrosion resistance, giving you a long-lasting product.

This product is RoHS (Restriction of Hazardous Substances) compliant, so it contains only trace amounts of any harmful materials. You'll find this type of process ball valve used in plumbing applications.

Features and Benefits


  • Actuator included

  • Threaded attachment type

  • Chrome-plated brass ball material

  • Brass body material

  • Maximum working pressure of 14 bar

  • Polytetrafluoroethylene (PTFE) seal material

  • Thread size of 1/4 in

  • Related links