RS PRO Brass Threaded Threaded Full Port, BSP 14 bar, Ball Valve
- RS Stock No.:
- 812-5172
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$20.73
(exc. GST)
$22.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 19 October 2026
- Plus 48 unit(s) shipping from 02 November 2026
- Plus 96 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 29 | $20.73 |
| 30 - 149 | $20.42 |
| 150 + | $16.80 |
*price indicative
- RS Stock No.:
- 812-5172
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Outlet Connection Type | Threaded | |
| Valve Type | Full Port | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Threaded | |
| Inlet Port Size | 3/8 in | |
| Body Material | Brass | |
| Inlet Thread Standard | BSP | |
| Outlet Thread Standard | BSP | |
| Minimum Operating Temperature | -10°C | |
| Handle Material | Steel | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 14 bar | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Outlet Connection Type Threaded | ||
Valve Type Full Port | ||
Product Type Ball Valve | ||
Inlet Connection Type Threaded | ||
Inlet Port Size 3/8 in | ||
Body Material Brass | ||
Inlet Thread Standard BSP | ||
Outlet Thread Standard BSP | ||
Minimum Operating Temperature -10°C | ||
Handle Material Steel | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Maximum Operating Pressure 14 bar | ||
- COO (Country of Origin):
- IT
RS PRO 3/8in Downstream Exhaust Brass Ball Valve - 1/4 Turn, Lockable handle
A 2 way ball valve with exhaust fully lockable in the closed position. Featuring a high quality and strong Carbon Steel handle with PVC dipped protection providing thermal and electrical insulation.
Constructed with a hot forged sandblasted Nickel plated Brass body with tapped downstream depressurisation outlet for exhaust direction and a Chrome plated Brass ball for corrosion protection and extended product life. The self-lubricating Molybdenum PTFE seals provide a tight and secure fitting requiring no maintenance and dual sealing system allows the valve to be used in either direction for simple hassle free installation.
Perfect for controlling access and preventing accidental operation the easy to use manual 1/4 turn ball valve is tough, reliable, has no metal to metal parts and requires no maintenance. Perfect for industrial applications.
Features and Benefits
3/8in Ball valve with exhaust
Operating temperature of-10°C to +100°C
Chrome plated brass ball for longer life
Silicone-free lubricant on all seals
Travel stops on body to avoid stress at stem
Dual sealing system
No metal-to-metal moving parts
No maintenance required
Handle shows ball position
Standards and Approvals: EN 10226-1, ISO 228, DIN 3357, EN 12165, RoHS
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Brass Full Port, Ball Valve
- RS PRO Brass Compression Full Port, Ball Valve
- RS PRO Nickel Plated Brass Full Port, Ball Valve
- RS PRO Brass Threaded Threaded 2-Way Ball Valve
- RS PRO Brass Compression Full Port 16 bar, Ball Valve
- RS PRO Brass Threaded Threaded Full Port 40 bar, Ball Valve
- RS PRO Brass Threaded Threaded Full Port 30 bar, Ball Valve
- RS PRO Brass Threaded Threaded Full Port 3 bar, Ball Valve
