RS PRO Brass Threaded Threaded Full Port, 1/4 → 4 in, Ball Valve
- RS Stock No.:
- 733-5274
- Brand:
- RS PRO
Get a bulk buy discount
Add 50 more to save $100.00
View bulk pricing optionsSubtotal (1 unit)*
$82.71
(exc. GST)
$90.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 16 November 2026
- Plus 16 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $82.71 | - |
| 50 + | $80.71 | $100.00 |
*price indicative
- RS Stock No.:
- 733-5274
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Outlet Connection Type | Threaded | |
| Valve Type | Full Port | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Threaded | |
| Inlet Port Size | 1/4 → 4 in | |
| Body Material | Brass | |
| Inlet Thread Standard | BSPP | |
| Outlet Thread Standard | BSPP | |
| Minimum Operating Temperature | -40°C | |
| Handle Material | Aluminium | |
| Maximum Operating Temperature | 170°C | |
| Standards/Approvals | EN 331 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Outlet Connection Type Threaded | ||
Valve Type Full Port | ||
Product Type Ball Valve | ||
Inlet Connection Type Threaded | ||
Inlet Port Size 1/4 → 4 in | ||
Body Material Brass | ||
Inlet Thread Standard BSPP | ||
Outlet Thread Standard BSPP | ||
Minimum Operating Temperature -40°C | ||
Handle Material Aluminium | ||
Maximum Operating Temperature 170°C | ||
Standards/Approvals EN 331 | ||
- COO (Country of Origin):
- IT
S.84 EN331 Brass Ball Valve - 1/4 Turn Male/Female
Legionella is a bacterium that lives and proliferates in natural and artificial aquatic environments at temperatures ranging between 5.7゚C and 55゚C and standing up to acidic and alkaline environments. New S.84 maintains certification for use with gas and adds approval for use in drinking water; the specific ball design avoids water stagnation and the spread of bacteria in the system.
Application : Gas, Oil, Water, Drinking Water
Operating Temperature : -40゚C (-40゚F) / +170゚C (+350゚F)
Operating pressure : PN40 (600 PSI) up to 2, PN30 (450 PSI) from 2.1/2 to 4; non-shock cold working pressure
For use with dangerous fluids temperature rating is –20°C +60°C and pressure rating is 5 bar.
Threads : EN 10226-1, ISO 228 parallel threads
Port : Full
Connections options : FxF, MxF, BSPP, BSPT
Stem Configuration : Blowout-proof nickel plated brass stem, with two FPM O-rings at the stem for maximum safety
Ball seats : Pure PTFE self-lubricating, with flexible-lip design
Body : Full port to DIN 3357 for maximum flow
100% Made in Italy
Chrome plated brass ball for longer life with rinse hole
Silicone-free lubricant on all seals
Travel stops on body to avoid stress at stem
24h 100% seal test guaranteed
Dual sealing system allows valve to be operated in either direction making installation easier
No metal-to-metal moving parts
No maintenance ever required
Handle clearly shows ball position
Quality : Hot forged sand blasted, external nickel plated brass body and cap sealed with Loctite or equivalent thread sealant; Finest brass according to EN 12165 and EN 12164 (formerly DIN 17660 and UNI 5705-65) specifications
Note
Approvals apply to specific configurations only
Warning
Freezing of the fluid in the installation may severely damage the valve
Approvals
DVGW (Germany)
SVGW (Switzerland)
BSI (UK)
Factory Mutual (USA)
The Australian Gas Association (Australia)
GOST-R (Russia)
Expert Conclusion (Russia)
EAC Conforming (Russia)
Suruhanjaya Tenaga (Malaysia)
UkrSepro (Ukraine)
RoHS Compliant
SVGW (Switzerland)
BSI (UK)
Factory Mutual (USA)
The Australian Gas Association (Australia)
GOST-R (Russia)
Expert Conclusion (Russia)
EAC Conforming (Russia)
Suruhanjaya Tenaga (Malaysia)
UkrSepro (Ukraine)
RoHS Compliant
Standards
BS21
Related links
- RS PRO Brass Full Port, Ball Valve
- RS PRO Brass Compression Full Port, Ball Valve
- RS PRO Nickel Plated Brass Full Port, Ball Valve
- RS PRO Brass Threaded Threaded 2-Way Ball Valve
- RS PRO Brass Compression Full Port 16 bar, Ball Valve
- RS PRO Brass Threaded Threaded Full Port 40 bar, Ball Valve
- RS PRO Brass Threaded Threaded Full Port 30 bar, Ball Valve
- RS PRO Brass Threaded Threaded Full Port 3 bar, Ball Valve
