Legris Brass Threaded Threaded 2-Way, 12.7, Ball Valve
- RS Stock No.:
- 283-0178
- Mfr. Part No.:
- 0432 13 21
- Brand:
- Legris
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$210.00
(exc. GST)
$231.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 11 | $210.00 |
| 12 + | $207.26 |
*price indicative
- RS Stock No.:
- 283-0178
- Mfr. Part No.:
- 0432 13 21
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Outlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Threaded | |
| Valve Type | 2-Way | |
| Inlet Port Size | 12.7 | |
| Outlet Port Size | 12.7 | |
| Body Material | Brass | |
| Inlet Thread Standard | BSPP | |
| Outlet Thread Standard | BSPP | |
| Handle Material | Zinc Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Outlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Inlet Connection Type Threaded | ||
Valve Type 2-Way | ||
Inlet Port Size 12.7 | ||
Outlet Port Size 12.7 | ||
Body Material Brass | ||
Inlet Thread Standard BSPP | ||
Outlet Thread Standard BSPP | ||
Handle Material Zinc Alloy | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
In-Line Valves
Valve lockable in open or closed position
When plate fixed to valve body and plate attached to valve stem are padlocked together, valve handle cannot be operated
Ball Valve, Standard, Padlockable and Panel Mount
These nickel plated brass ball valves have seals designed to remove scale deposits with each operation. The polished brass ball is sealed on both sides by nylon ring seals that are supported by compensating nitrile O rings. This arrangement keeps the seal in contact with the ball, preventing leakage should seal wear occur. A single threaded insert forms part of the valve body, maintaining the required seal compression and allowing the valve to be disassembled easily for inspection.
Related links
- Legris Brass Threaded Threaded 2-Way Ball Valve
- Legris Brass Threaded Threaded Ball Ball Valve
- Legris Nickel Plated Brass Threaded Threaded G
- Legris Sand Blasted Nickel Plated Brass Threaded Threaded G
- Legris Brass Threaded 2-Way Ball Valve
- Legris Brass Threaded Threaded Ball Ball Valve
- Legris Brass Threaded 3-Way, Ball Valve
- Legris Chrome Plated Brass Threaded Threaded G
