Legris Brass Threaded Threaded Ball, 1/2 in G 12 bar, Ball Valve
- RS Stock No.:
- 281-6983
- Mfr. Part No.:
- 0497 10 21
- Brand:
- Legris
Subtotal (1 box of 5 units)*
$386.94
(exc. GST)
$425.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $386.94 | $77.388 |
*price indicative
- RS Stock No.:
- 281-6983
- Mfr. Part No.:
- 0497 10 21
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Inlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Valve Type | Ball | |
| Outlet Connection Type | Threaded | |
| Inlet Port Size | 1/2 in G | |
| Outlet Port Size | 1/2 in G | |
| Body Material | Brass | |
| Inlet Thread Standard | BSP | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DI:2006/42/EC, RoHS, REACH, DI:2002/95/EC, DI:97/23/EC | |
| Series | Universal Light | |
| Maximum Operating Pressure | 12 bar | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Inlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Valve Type Ball | ||
Outlet Connection Type Threaded | ||
Inlet Port Size 1/2 in G | ||
Outlet Port Size 1/2 in G | ||
Body Material Brass | ||
Inlet Thread Standard BSP | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -20°C | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DI:2006/42/EC, RoHS, REACH, DI:2002/95/EC, DI:97/23/EC | ||
Series Universal Light | ||
Maximum Operating Pressure 12 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legris Ball Valve has chemical nickel plated brass with high phosphorous content for outstanding corrosion resistance. Using the Universal Series technology, the Parker Legris light series valves offer the advantages of compactness, ease of operation and long term reliability.
Extremely compact
Wide range of configuration
Excellent performance under vacuum
Automatic seal wear compensation system
Related links
- Legris Brass Threaded Threaded Ball Ball Valve
- Legris Sand Blasted Nickel Plated Brass Threaded Threaded G
- Legris Brass Threaded Threaded Ball Ball Valve
- Legris Brass Threaded Threaded 2-Way Ball Valve
- Legris Brass 12 bar, Ball Valve
- Legris Nickel Plated Brass Threaded Threaded G
- Legris Brass Threaded 3-Way, Ball Valve
- Legris Chrome Plated Brass Threaded Threaded G
