Norgren Nickel Plated Brass Threaded 2-Way, ISO 7.1 40 bar, Ball Valve

Bulk discount available

Subtotal (1 unit)*

$27.72

(exc. GST)

$30.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$27.72
10 +$27.18

*price indicative

RS Stock No.:
218-0173
Mfr. Part No.:
602112128
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Valve Type

2-Way

Product Type

Ball Valve

Inlet Connection Type

Threaded

Inlet Port Size

1/2 in

Body Material

Nickel Plated Brass

Outlet Thread Standard

ISO 7.1

Outlet Port Gender

Female

Maximum Operating Temperature

90°C

Handle Material

Zinc Plated Steel

Standards/Approvals

ISO 5211, ISO 7/1, ISO 228/1

Series

6021

Maximum Operating Pressure

40 bar

RoHS Status: Exempt

COO (Country of Origin):
GB

Norgren Ball Valve, Nickel Plated Brass Body, 1/4 in Thread Sise - 602112128


This threaded ball valve by Norgren offers high pressure capabilities and features nickel plated brass construction for durability. With a black handle and 8mm pipe diameter, this valve is suitable for a variety of industrial applications.

Features & Benefits


• Constructed with nickel plated brass for corrosion resistance

• Features a black handle for easy operation

• Offers a maximum working pressure of 40 bar

• Full bore, 2-way design for efficient flow control

• Thread sise of 1/4 inch for compatibility with standard fittings

Applications


• Ideal for use in automation and mechanical industries

• Suitable for controlling flow in electrical systems

• Suitable for applications requiring high pressure operation

• Can be used in both commercial and industrial settings

Can it handle high pressure?


Yes, it has a maximum working pressure of 40 bar.

Is it suitable for industrial use?


Yes, it is ideal for industrial applications requiring efficient flow control.

Will it fit standard fittings?


Yes, it has a 1/4 inch thread sise for compatibility with standard fittings.

Related links