RS PRO Brass Ball, Ball Valve

Subtotal (1 unit)*

$225.62

(exc. GST)

$248.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$225.62

*price indicative

RS Stock No.:
141-7712
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ball Valve

Valve Type

Ball

Inlet Port Size

1/4 to 2 in

Body Material

Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Handle Material

Steel

Standards/Approvals

No

Series

S84

Legionella is bacterirum that lives and proliferates in natural and artificial aquatic environments at temperatures ranging between 5.7°C and 55°C and standing up to acidic and alkaline environments. New s.84W is approved for use drinking water, the specific ball design avoids water stagnation and the spread of bacteria in the system

24h 100% seal test guaranteed

Dual sealing system allows valve to be operated in either direction masking installation easier

No metal-to-metal moving parts

No maintenance ever required

Handle clearly shows ball position

silicone-free lubricant on all seals

Travel stops on body to avoid stresses at stem

Chrome plated brass ball for longer life with rinse hole

Related links