Siemens Dzr Brass Threaded, ISO 228/1 Threaded, Ball Valve, ISO 228/1
- RS Stock No.:
- 636-000
- Mfr. Part No.:
- VAI60.25-22 / BPZ:VAI60.25-22
- Brand:
- Siemens
Subtotal (1 unit)*
$173.39
(exc. GST)
$190.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $173.39 |
*price indicative
- RS Stock No.:
- 636-000
- Mfr. Part No.:
- VAI60.25-22 / BPZ:VAI60.25-22
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Ball Material | Brass | |
| Seal Material | Ethylene Propylene Diene Monomer | |
| Outlet Port Size | Rp 1 in | |
| Body Material | Dzr Brass | |
| Inlet Thread Standard | ISO 228/1 | |
| Inlet Port Gender | Male | |
| Outlet Port Gender | Male | |
| Outlet Thread Standard | ISO 228/1 | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | EN 60534-4 L/1, RoHS | |
| Maximum Operating Pressure | 16 bar | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Ball Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Ball Material Brass | ||
Seal Material Ethylene Propylene Diene Monomer | ||
Outlet Port Size Rp 1 in | ||
Body Material Dzr Brass | ||
Inlet Thread Standard ISO 228/1 | ||
Inlet Port Gender Male | ||
Outlet Port Gender Male | ||
Outlet Thread Standard ISO 228/1 | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals EN 60534-4 L/1, RoHS | ||
Maximum Operating Pressure 16 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Siemens 2 port shut off ball valve with internally threaded Rp connections. Designed for 90° rotation, the valve integrates seamlessly with standard DAC rotary actuators and, with ALG fitting sets, supports auxiliary switches or potentiometers for enhanced control flexibility. Widely used in heating, ventilation, and air conditioning applications, this valve ensures tight shut.
Optimized flow rates
Maintenance free construction
Brackets premounted on the actuators
Low friction stem and polished ball made of chrome plated DZR brass
