Bosch Rexroth Ball Transfer Unit with 15.875 mm diameter Polyamide 66
- RS Stock No.:
- 278-0422
- Mfr. Part No.:
- R053121510
- Brand:
- Bosch Rexroth
Get a bulk buy discount
Add 5 more to save $11.75
View bulk pricing optionsSubtotal (1 unit)*
$49.59
(exc. GST)
$54.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $49.59 | - |
| 5 - 9 | $47.24 | $11.75 |
| 10 - 24 | $45.09 | $45.00 |
| 25 + | $41.32 | $206.75 |
*price indicative
- RS Stock No.:
- 278-0422
- Mfr. Part No.:
- R053121510
- Brand:
- Bosch Rexroth
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
| Brand | Bosch Rexroth | |
| Ball Diameter | 15.875mm | |
| Product Type | Ball Transfer Unit | |
| Mount Type | Circular Flange | |
| Maximum Load | 7kg | |
| Case Material | Steel | |
| Flange Diameter | 31mm | |
| Ball Material | Polyamide 66 | |
| Stud Diameter | 24 mm | |
| Stud Length | 12mm | |
| Flange Length | 2.5mm | |
| Ball Working Height | 9.5mm | |
| Flange Width | 2.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Ball Diameter 15.875mm | ||
Product Type Ball Transfer Unit | ||
Mount Type Circular Flange | ||
Maximum Load 7kg | ||
Case Material Steel | ||
Flange Diameter 31mm | ||
Ball Material Polyamide 66 | ||
Stud Diameter 24 mm | ||
Stud Length 12mm | ||
Flange Length 2.5mm | ||
Ball Working Height 9.5mm | ||
Flange Width 2.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IE
The Bosch Rexroth Ball Transfer Units make light work of shifting, rotating and directing unit loads. They have proven extremely valuable as integral parts of conveyor systems, feed devices, and machining and packaging equipment. It comes without felt seal.
Easy mounting and extraction
Consistently high quality
High rationalization effect
Smooth running
Related links
- Bosch Rexroth Ball Transfer Unit with 15.875 mm diameter Polyamide 66
- Bosch Rexroth Ball Transfer Unit with 15.875 mm diameter Stainless Steel
- Bosch Rexroth Ball Transfer Unit with 15.875 mm diameter Steel
- Bosch Rexroth Ball Transfer Unit with 22.225 mm diameter Polyamide 66
- Bosch Rexroth Ball Transfer Unit with 7.938 mm diameter Polyamide 66
- Bosch Rexroth Ball Transfer Unit with 12 mm diameter Polyamide 66
- Bosch Rexroth Ball Transfer Unit with 30.162 mm diameter Polyamide 66
- Bosch Rexroth Ball Transfer Unit with 7.938 mm diameter Stainless Steel