NSK 5 mm Ball Screw Assembly, 25 mm Shaft Diam., 700 mm Shaft Length
- RS Stock No.:
- 621-143
- Mfr. Part No.:
- VSP2505K1D0700PP
- Brand:
- NSK
Subtotal (1 unit)*
$1,060.13
(exc. GST)
$1,166.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,060.13 |
*price indicative
- RS Stock No.:
- 621-143
- Mfr. Part No.:
- VSP2505K1D0700PP
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Shaft Diameter | 25mm | |
| Product Type | Ball Screw Assembly | |
| Nut Type | Ball Nut | |
| Shaft Length | 700mm | |
| Lead Size | 5mm | |
| Screw Type | Precision Rolled | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Shaft Diameter 25mm | ||
Product Type Ball Screw Assembly | ||
Nut Type Ball Nut | ||
Shaft Length 700mm | ||
Lead Size 5mm | ||
Screw Type Precision Rolled | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NSK Ball screw designs come with available accessories such as lubrication options and engineering support. Precision-ground units are offered in both standard and custom configurations to meet a wide range of application needs. From heavy industrial manufacturing to life-critical surgical robotics, NSK ball screws are trusted for their outstanding precision, consistent repeatability, and exceptional durability, making them a reliable choice for demanding and high-performance systems.
High rigidity
Smooth and near-silent operation
Used in various applications, including transportation equipment and light-load machine tools
Pioneering friction control technology for high efficiency and low power consumption
Related links
- NSK 5 mm Ball Screw Assembly 700 mm Shaft Length
- NSK 5 mm Ball Screw Assembly 500 mm Shaft Length
- NSK 5 mm Ball Screw Assembly 2000 mm Shaft Length
- NSK 10 mm Ball Screw Assembly 700 mm Shaft Length
- NSK 5 mm Ball Screw Assembly 1500 mm Shaft Length
- NSK 5 mm Ball Screw Assembly 1000 mm Shaft Length
- NSK 5 mm Ball Screw Assembly 600 mm Shaft Length
- NSK 5 mm Ball Screw Assembly 400 mm Shaft Length
