NSK 20 mm Ball Screw Assembly, 20 mm Shaft Diam., 1.2 m Shaft Length

Subtotal (1 unit)*

$1,162.49

(exc. GST)

$1,278.74

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,162.49

*price indicative

RS Stock No.:
620-922
Mfr. Part No.:
VSP2020N1D1200PP
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Shaft Diameter

20mm

Product Type

Ball Screw Assembly

Nut Type

Ball Nut

Shaft Length

1.2m

Lead Size

20mm

Screw Type

Precision Rolled

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP
The NSK Ball screws are designed, engineered, and manufactured to deliver precision-ground performance in both standard and custom configurations for a wide range of applications. From heavy industrial manufacturing to life-critical surgical robotics, these ball screws are relied upon for their superior precision, repeatable accuracy, and exceptional durability.

High rigidity

Smooth and near-silent operation

Used in various applications, including transportation equipment and light-load machine tools

Pioneering friction control technology for high efficiency and low power consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy