NSK 20 mm Ball Screw Assembly, 20 mm Shaft Diam., 800 mm Shaft Length

Subtotal (1 unit)*

$1,052.67

(exc. GST)

$1,157.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,052.67

*price indicative

RS Stock No.:
621-142
Mfr. Part No.:
VSP2020N1D0800PP
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Ball Screw Assembly

Shaft Diameter

20mm

Shaft Length

800mm

Nut Type

Ball Nut

Lead Size

20mm

Screw Type

Precision Rolled

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP
The NSK Ball screws are designed, engineered, and manufactured to deliver precision-ground performance in both standard and custom configurations for a wide range of applications. From heavy industrial manufacturing to life-critical surgical robotics, these ball screws are relied upon for their superior precision, repeatable accuracy, and exceptional durability.

High rigidity

Smooth and near-silent operation

Used in various applications, including transportation equipment and light-load machine tools

Pioneering friction control technology for high efficiency and low power consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy