RS PRO SS61905-2RS 1 Row Ball Bearing - 25 mm ID, 42 mm OD
- RS Stock No.:
- 893-7474
- Distrelec Article No.:
- 304-20-069
- Mfr. Part No.:
- SS61905-2RS
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$154.98
(exc. GST)
$170.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 126 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $154.98 |
| 25 - 124 | $153.60 |
| 125 + | $126.32 |
*price indicative
- RS Stock No.:
- 893-7474
- Distrelec Article No.:
- 304-20-069
- Mfr. Part No.:
- SS61905-2RS
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inside Diameter | 25mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 42mm | |
| Race Width | 9mm | |
| Race Material | Stainless Steel | |
| Ball Material | Steel | |
| Cage Material | Stainless Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 3.6kN | |
| Dynamic Load Rating | 5.6kN | |
| Standards/Approvals | No | |
| Series | 1 Extra Light Thrust | |
| Bore Type | Parallel | |
| Limiting Speed | 18000rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inside Diameter 25mm | ||
Product Type Ball Bearing | ||
Outside Diameter 42mm | ||
Race Width 9mm | ||
Race Material Stainless Steel | ||
Ball Material Steel | ||
Cage Material Stainless Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 3.6kN | ||
Dynamic Load Rating 5.6kN | ||
Standards/Approvals No | ||
Series 1 Extra Light Thrust | ||
Bore Type Parallel | ||
Limiting Speed 18000rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Stainless Steel Deep Groove Ball Bearings
A range of RS PRO metric stainless steel deep groove, single row ball bearings that have been manufactured to withstand tough applications, moisture, corrosion and abrasion. Available in various sizes, ideal choice for the food and beverage industry due to the fact they are hygienic and have a high resilience to water.
Features and Benefits
• Resistant to corrosion
• Available in various sizes
• Hard-wearing construction
• Single row radial ball bearing
Where are Groove Ball Bearing Used?
Ideal for use in the pharmaceutical, chemical, medical, printing, engines/pumps, offshore/marine and the food and beverage industry.
Related links
- RS PRO 1 Row Ball Bearing - 25 mm ID, 42 mm OD
- SKF 61905 1 Row Ball Bearing - 25 mm ID, 42 mm OD
- SKF 61905-2RS1 1 Row Ball Bearing - 25 mm ID, 42 mm OD
- SKF 51105 1 Row Ball Bearing - 25 mm ID, 42 mm OD
- FAG 61905-2Z-HLC 1 Row Ball Bearing - 25 mm ID, 42 mm OD
- NTN 6905 1 Row Ball Bearing - 25 mm ID, 42 mm OD
- SKF W 61905-2RS1 1 Row Ball Bearing - 25 mm ID, 42 mm OD
- RS PRO 51105 1 Row Ball Bearing - 25 mm ID, 42 mm OD
