SKF E2.6209-2Z/C3 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- RS Stock No.:
- 719-2096
- Mfr. Part No.:
- E2.6209-2Z/C3
- Brand:
- SKF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$55.90
(exc. GST)
$61.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $55.90 |
| 6 - 24 | $55.11 |
| 25 + | $53.62 |
*price indicative
- RS Stock No.:
- 719-2096
- Mfr. Part No.:
- E2.6209-2Z/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 85mm | |
| Race Width | 19mm | |
| Ball Material | Steel | |
| Cage Material | Non-Metallic | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 20.4kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 32.5kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 2 Light | |
| Limiting Speed | 10000rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 85mm | ||
Race Width 19mm | ||
Ball Material Steel | ||
Cage Material Non-Metallic | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 20.4kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 32.5kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 2 Light | ||
Limiting Speed 10000rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
RoHS Status: Exempt
SKF E2 Energy Efficient Bearings
SKF E2 Energy Efficient Bearings are deep-groove, shielded, ultra-low friction bearings that feature an optimised design, balanced between internal geometry, grease and cage type.
With 30 to 50% lower friction when compared with standard SKF bearings, the energy savings achievable when using SKF Energy Efficient Bearings are substantial, and the bearing life is extended significantly - in most cases more than double.
SKF E2 Energy Efficient Bearings offer ultra-low friction and typically generate less heat and can operate at higher speeds than ISO or SKF Explorer Bearings.
Dimensionally fully-compatible with standard bearings
Typical applications for SKF Energy Efficient Bearings include:
Electric motors up to 37kW (50HP)
Light to medium-loaded machines with shaft diameters up to 60mm
Excellent drop-in replacement for in-service electric motors
- RS Stock No. 1440844
- Mfr. Part No. 6209/C3
Each
$44.85
- RS Stock No. 6671065
- Mfr. Part No. 6209-2Z/C3
Each
$69.55
Related links
- SKF 6209-2Z/C3 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- FAG 6209-C-2Z-C3 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- RS PRO 6209-2Z/C3 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6209/C3 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6209-Z/C3 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6309-2Z/C3 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6209-C-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- SKF E2.6309-2Z/C3 1 Row Ball Bearing - 45 mm ID, 100 mm OD












