SKF E2.6006-2Z/C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- RS Stock No.:
- 719-2070
- Mfr. Part No.:
- E2.6006-2Z/C3
- Brand:
- SKF
Get a bulk buy discount
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$22.33
(exc. GST)
$24.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $22.33 | - |
| 6 - 24 | $21.70 | 2% |
| 25 + | $20.98 | 6% |
*price indicative
- RS Stock No.:
- 719-2070
- Mfr. Part No.:
- E2.6006-2Z/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 30mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 55mm | |
| Race Width | 13mm | |
| Ball Material | Steel | |
| Cage Material | Non-Metallic | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 7.35kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 12.7kN | |
| Standards/Approvals | No | |
| Series | E2 | |
| Bore Type | Parallel | |
| Limiting Speed | 15000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 30mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 55mm | ||
Race Width 13mm | ||
Ball Material Steel | ||
Cage Material Non-Metallic | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 7.35kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 12.7kN | ||
Standards/Approvals No | ||
Series E2 | ||
Bore Type Parallel | ||
Limiting Speed 15000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
RoHS Status: Exempt
SKF Ball Bearing, 30mm Inside Diameter, 55mm Outside Diameter - E2.6006-2Z/C3
This ball bearing is a high-performance component designed for automation and mechanical applications. With an inside diameter of 30mm and an outside diameter of 55mm, it features a race width of 13mm. Constructed as a single row deep groove ball bearing, it utilises a robust steel structure, making it Ideal for various demanding industrial environments. This model is shielded on both sides and has a C3 bearing clearance for effective operation.
Features & Benefits
• Offers a dynamic load rating of 12.7kN for high performance
• Designed with both sides shielded for enhanced protection
• Features a cylindrical bore type for reliable alignment
• Constructed with non-metallic cage material for reduced friction
• Lightweight design at 0.12kg for easy handling
• High-speed capability with limits up to 31,000r/min
• Designed with both sides shielded for enhanced protection
• Features a cylindrical bore type for reliable alignment
• Constructed with non-metallic cage material for reduced friction
• Lightweight design at 0.12kg for easy handling
• High-speed capability with limits up to 31,000r/min
Applications
• Used in motors and other rotating machinery
• Suitable for in the electronics sector
• Employed in various automation and control systems
• Ideal for use in electrical generators and pumps
• Applied in conveyor systems for efficient material handling
• Suitable for in the electronics sector
• Employed in various automation and control systems
• Ideal for use in electrical generators and pumps
• Applied in conveyor systems for efficient material handling
How does the bearing handle high loads?
The design incorporates a dynamic load rating of 12.7kN, allowing it to effectively accommodate significant operational stresses. The steel construction further enhances its capacity to endure heavy loads without compromising performance.
What benefits does the shielding provide?
The shielded design offers protection against contaminants such as dust and moisture, thus prolonging the bearings lifespan and ensuring consistent performance in harsh conditions.
Can it operate at high speeds?
Yes, it is rated to achieve speeds of up to 31,000r/min, making it suitable for fast-moving applications without risk of failure due to centrifugal forces.
What installation considerations should be taken into account?
It is important to ensure proper alignment during installation to maximise performance and longevity. The cylindrical bore allows for straightforward fitting onto shafts.
How does the C3 clearance affect its functionality?
The C3 bearing clearance provides additional space for thermal expansion and other dimensional variations, ensuring smoother operation and reduced friction under load.
Related links
- SKF 16006/C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- FAG 6006-RSR-C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- FAG 16006-A-C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- SKF E2.6306-2Z/C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- NSK 6006 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- NTN 6006CM 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- SKF 6006-2RS1NR 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- NTN 6006LLBCM/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
