SKF E2.6304-2Z/C3 1 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- RS Stock No.:
- 719-2061
- Mfr. Part No.:
- E2.6304-2Z/C3
- Brand:
- SKF
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$22.42
(exc. GST)
$24.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $22.42 | - |
| 6 - 24 | $22.12 | 1% |
| 25 + | $21.52 | 4% |
*price indicative
- RS Stock No.:
- 719-2061
- Mfr. Part No.:
- E2.6304-2Z/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 20mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 7.8kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 16.3kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | E2 | |
| Limiting Speed | 18000rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 20mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Cage Material Non-Metallic | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 7.8kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 16.3kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series E2 | ||
Limiting Speed 18000rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
RoHS Status: Exempt
SKF Ball Bearing, 20mm Inside Diameter, 52mm Outside Diameter - E2.6304-2Z/C3
This is a deep groove ball bearing designed for various industrial applications. With an inner diameter of 20mm, outer diameter of 52mm, and a race width of 15mm, this single row bearing is engineered to meet high performance standards. Constructed from steel, it is shielded on both sides to protect against contaminants, making it a robust choice for demanding environments.
Features & Benefits
• Single row design enhances radial load capacity
• C3 clearance level allows for thermal expansion
• Shielded on both sides to keep lubrication intact
• Steel construction delivers durability and strength
• Cylindrical bore for easy installation and alignment
• High dynamic load rating supports demanding applications
• C3 clearance level allows for thermal expansion
• Shielded on both sides to keep lubrication intact
• Steel construction delivers durability and strength
• Cylindrical bore for easy installation and alignment
• High dynamic load rating supports demanding applications
Applications
• Used for electric motor assemblies in automation
• Suitable for robotics and conveyor systems
• Commonly implemented in electrical equipment
• Ideal for machinery in mechanical industries
• Suitable for robotics and conveyor systems
• Commonly implemented in electrical equipment
• Ideal for machinery in mechanical industries
What are the advantages of using a shielded ball bearing in machinery?
A shielded design prevents dust and dirt from entering, which maintains lubrication and prolongs the bearing's lifespan, ensuring smooth operation in various applications.
How does the C3 clearance affect the performance of this ball bearing?
The C3 clearance allows for a larger gap between the inner and outer rings, accommodating thermal expansion and reducing the risk of seising under high temperatures.
What are the benefits of using steel for the construction of this type of bearing?
Steel provides exceptional strength and wear resistance, making it suitable for applications with high load demands while maintaining reliability over time.
Related links
- FAG 6304-TVH-C3 1 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- FAG 62304-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- SKF E2.6004-2Z/C3 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- SKF E2.6204-2Z/C3 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- FAG 62205-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- SKF 62205-2RS1/C3 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- SKF 4304 ATN9 2 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- NTN 6304LLUCM/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
