NMB DDL-740ZZHA3P25LY121 1 Row Ball Bearing - 4 mm ID, 7 mm OD
- RS Stock No.:
- 612-5751
- Mfr. Part No.:
- DDL-740ZZHA3P25LY121
- Brand:
- NMB
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$23.95
(exc. GST)
$26.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship
- Plus 134 unit(s) ready to ship from another location
- Plus 600 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 22 | $11.975 | $23.95 |
| 24 - 98 | $11.795 | $23.59 |
| 100 + | $11.61 | $23.22 |
*price indicative
- RS Stock No.:
- 612-5751
- Mfr. Part No.:
- DDL-740ZZHA3P25LY121
- Brand:
- NMB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NMB | |
| Inside Diameter | 4mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 7mm | |
| Race Width | 2.5mm | |
| Race Material | Martensitic Stainless Steel | |
| Ball Material | Stainless Steel | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 106kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 250N | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Bearing Type | Double Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NMB | ||
Inside Diameter 4mm | ||
Product Type Ball Bearing | ||
Outside Diameter 7mm | ||
Race Width 2.5mm | ||
Race Material Martensitic Stainless Steel | ||
Ball Material Stainless Steel | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 106kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 250N | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Bearing Type Double Row Deep Groove Ball | ||
Race Type Plain | ||
Metric & Imperial Bearings - ABEC 5
NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.
Related links
- NMB DDL-730ZZHA1P25LY121 1 Row Ball Bearing - 3 mm ID, 7 mm OD
- NMB DDL-840ZZHA1P25LY121 1 Row Ball Bearing - 4 mm ID, 8 mm OD
- NMB DDL-940ZZRA5P25LY121 1 Row Ball Bearing - 4 mm ID, 9 mm OD
- NMB DDL-1040ZZRA1P25LY121 1 Row Ball Bearing - 4 mm ID, 10 mm OD
- NMB DDL-1170ZZMTHA5P24LY121 1 Row Ball Bearing - 7 mm ID, 11 mm OD
- NMB DDL-1470ZZMTRA1P24LY121 1 Row Ball Bearing - 7 mm ID, 14 mm OD
- NMB DDLF-740ZZHA1P25LY121 1 Row Ball Bearing - 4 mm ID, 7 mm OD
- NMB DDL-1910ZZMTRA5P24LY121 1 Row Ball Bearing - 10 mm ID, 19 mm OD
