Beco 6304-ZZBHTS280 Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- RS Stock No.:
- 283-8183
- Mfr. Part No.:
- 6304-ZZBHTS280
- Brand:
- Beco
Subtotal (1 unit)*
$56.79
(exc. GST)
$62.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.79 |
*price indicative
- RS Stock No.:
- 283-8183
- Mfr. Part No.:
- 6304-ZZBHTS280
- Brand:
- Beco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Beco | |
| Inside Diameter | 20mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| End Type | Sealed | |
| Static Load Rating | 8.5kN | |
| Series | 6300 | |
| Standards/Approvals | No | |
| Limiting Speed | 140rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand Beco | ||
Inside Diameter 20mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
End Type Sealed | ||
Static Load Rating 8.5kN | ||
Series 6300 | ||
Standards/Approvals No | ||
Limiting Speed 140rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Formfactor is Ball Bearings for Extreme Temperature
20mm bore
52mm diameter
Related links
- Beco 6205-ZZBHTS280 Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- Beco 6004-ZZBHTS280 Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- Beco 6204-ZZBHTS280 Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- Beco 6304BHTS-330 Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- Beco 6302-ZZBHTS280 Deep Groove Ball Bearing - 15 mm ID, 42 mm OD
- Beco 6006-ZZBHTS280 Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- Beco 6201-ZZBHTS280 Deep Groove Ball Bearing - 12 mm ID, 32 mm OD
- Beco 6012-ZZBHTS280 Deep Groove Ball Bearing - 60 mm ID, 95 mm OD
