Beco 6205BHTS-330 Deep Groove Ball Bearing - 25 mm ID, 52 mm OD

Subtotal (1 unit)*

$25.34

(exc. GST)

$27.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.34

*price indicative

RS Stock No.:
283-8159
Mfr. Part No.:
6205BHTS-330
Brand:
Beco
Find similar products by selecting one or more attributes.
Select all

Brand

Beco

Product Type

Deep Groove Ball Bearing

Inside Diameter

25mm

Outside Diameter

52mm

Race Width

15mm

End Type

Open

Static Load Rating

8kN

Standards/Approvals

No

Series

6200

Limiting Speed

1120rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
CN
The Formfactor is Ball Bearings for Extreme Temperature

25mm bore

52mm diameter

  • RS Stock No. 2838133
  • Mfr. Part No. 6005-ZZBHTS280
Each
$38.69
  • RS Stock No. 2838160
  • Mfr. Part No. 6205-ZZBHTS280
Each
$29.35
  • RS Stock No. 2838163
  • Mfr. Part No. 6207BHTS-330
Each
$42.37
  • RS Stock No. 2838165
  • Mfr. Part No. 6208BHTS-330
Each
$46.77

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy