Igus BB-6802-B180-30-GL 1 Row Ball Bearing - 15 mm ID, 24 mm OD

Subtotal (1 unit)*

$15.03

(exc. GST)

$16.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$15.03

*price indicative

RS Stock No.:
272-4463
Mfr. Part No.:
BB-6802-B180-30-GL
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Inside Diameter

15mm

Product Type

Ball Bearing

Outside Diameter

24mm

Race Width

5mm

Ball Material

Glass

End Type

Open

Number of Rows

1

Static Load Rating

80N

Dynamic Load Rating

83N

Standards/Approvals

No

Series

BB

Limiting Speed

1800rpm

Flange Outside Diameter

24mm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
DE
The Igus Ball bearing is a xirodur B180 radial deep groove ball bearing with glass ball. The mechanical properties are a good combination of certain hardness as well as elasticity. In addition to the fact that it is the most cost effective standard material. The Igus also offers the largest delivery range of DIN dimensions with xirodur B180 as well as cage made of xirodur B180. This material combination also has FDA conformity.

High wear resistance

Suitable for food contact

Good chemical resistance

All rounder with lowest wear

  • RS Stock No. 2724462
  • Mfr. Part No. BB-6802-B180-30-ES
Each
$16.64
  • RS Stock No. 2724503
  • Mfr. Part No. BB-696-B180-30-GL
Each
$15.12
  • RS Stock No. 2724341
  • Mfr. Part No. BB-6002-B180-30-GL
Each
$19.65
  • RS Stock No. 2724487
  • Mfr. Part No. BB-6901-B180-30-GL
Each
$17.65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy