Igus BB-6201P9-B180-30-ES 1 Row Ball Bearing - 12 mm ID, 60 mm OD

Subtotal (1 unit)*

$122.19

(exc. GST)

$134.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$122.19

*price indicative

RS Stock No.:
272-4397
Mfr. Part No.:
BB-6201P9-B180-30-ES
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Ball Bearing

Inside Diameter

12mm

Outside Diameter

60mm

Race Width

12mm

Ball Material

Stainless Steel

End Type

Closed

Number of Rows

1

Static Load Rating

160N

Series

BB

Standards/Approvals

No

Limiting Speed

1600rpm

Bearing Type

Single Row Deep Groove Ball

Flange Outside Diameter

60mm

COO (Country of Origin):
DE
The Igus Ball bearing is a xirodur B180 radial deep groove ball bearing with profiling and stainless steel ball. The xiros portfolio includes not only deep groove ball bearings and thrust ball bearings, but also other designs such as track rollers, slewing ring bearings with external teeth for direct toothed belt drive and profiled rollers for thread deflection and end cap ball bearings. The components can be found, among other things, in machines and systems for the packaging industry, the furniture industry and in display and advertising technology.

Various profiles and sizes

Suitable for food contact

Ball bearing with rope groove

Suitable for medical technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy