- RS Stock No.:
- 272-4390
- Mfr. Part No.:
- BB-6200-B180-30-ES
- Brand:
- Igus
Price (ex. GST) Each
$17.83
(exc. GST)
$19.61
(inc. GST)
On back order for despatch 03/08/2024, delivery within 10 working days from despatch date.
Units | Per unit |
---|---|
1 + | $17.83 |
- RS Stock No.:
- 272-4390
- Mfr. Part No.:
- BB-6200-B180-30-ES
- Brand:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Igus Ball Bearings is a radial deep groove ball bearing which has stainless steel material ball. The widest range of plastic ball bearing applications is covered by xirodur B180. This material offers high wear resistance and medium temperature resistance. The mechanical properties are a good combination of certain hardness as well as elasticity. In addition to the fact that it is the most cost effective standard material. The Igus also offers the largest delivery range of DIN dimensions with xirodur B180 as well as cage and ring made of xirodur B180. This bearing are suitable for medical industry and automotive sectors.
FDA conformity
Suitable for food contact
Good chemical resistance
All rounder with lowest wear
Suitable for underwater applications
Suitable for food contact
Good chemical resistance
All rounder with lowest wear
Suitable for underwater applications
Specifications
Attribute | Value |
---|---|
Inside Diameter | 10mm |
Outside Diameter | 30mm |
Race Width | 9mm |
Ball Bearing Type | Single Row Deep Groove Ball Bearing |
Sealing Arrangement | Open Type |
Number of Rows | 1 |
Partial Bearing Code | 6200 |
Related links
- Igus BB-6200-B180-30-GL Single Row Deep Groove Ball Bearing- Open...
- Igus BB-6200-S180-10-ES Single Row Deep Groove Ball Bearing- Open...
- Igus BB-6200-A500-70-ES Single Row Deep Groove Ball Bearing- Open...
- Igus BB-6903-B180-30-ES Single Row Deep Groove Ball Bearing- Open...
- Igus BB-6200-A500-70-GL Single Row Deep Groove Ball Bearing- Open...
- Igus BB-6800-B180-30-ES Single Row Deep Groove Ball Bearing- Open...
- Igus BB-6300-B180-30-ES Single Row Deep Groove Ball Bearing- Open...
- Igus BB-6000-B180-30-ES Single Row Deep Groove Ball Bearing- Open...