SKF 3207 ATN9/C3 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width

Subtotal (1 unit)*

$181.35

(exc. GST)

$199.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$181.35

*price indicative

RS Stock No.:
207-9871
Mfr. Part No.:
3207 ATN9/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

35mm

Outside Diameter

72mm

Race Width

27mm

Ball Material

Steel

Cage Material

Non-Metallic

End Type

Open

Number of Rows

2

Internal Clearance

C3

Contact Angle

30°

Static Load Rating

30kN

Dynamic Load Rating

40.5kN

Series

2 Light

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

9000rpm

Bearing Type

Double Row Angular Contact Ball

SKF Ball Bearing, 35mm Inside Diameter, 72mm Outside Diameter - 3207 ATN9/C3


This ball bearing is a double row angular contact type, featuring an internal diameter of 35mm and an external diameter of 72mm. Designed for robust applications, it has a raceway width of 27mm and utilises an open type sealing arrangement. The bearing is MADE from Durable steel materials, ensuring longevity and reliable performance in various mechanical applications.

Features & Benefits


• Offers double row design for enhanced load distribution
• Utilises C3 clearance for greater operational flexibility
• Capable of handling a dynamic load rating of 40.5kN
• Constructed with a non-metallic cage for reduced friction
• Suitable for high-speed applications with a reference speed of 9000rpm
• Ideal for setups requiring easy maintenance due to its open type arrangement

Applications


• Used in automation systems requiring precision engineering
• Ideal for within electrical machinery and robotics
• Utilised in mechanical assemblies demanding high load capacities
• Compatible with equipment needing dynamic load handling

What are the advantages of the non-metallic cage in this bearing?


The non-metallic cage significantly reduces friction between the balls and raceways, leading to smoother operation, increased efficiency, and lower heat generation during cycles. This design choice enhances overall bearing performance and longevity.

How does the C3 clearance affect the bearing’s performance?


C3 clearance allows for greater thermal expansion and operational flexibility, which is beneficial in high-speed applications. This design prevents premature failure by accommodating fluctuations in operating conditions.

What dynamic load rating should I consider for my application?


With a dynamic load rating of 40.5kN, this bearing is well-suited for high-load environments. It's essential to assess the expected load conditions during operation to ensure longevity and reliability.

Each
$170.68
Each
$339.27
Each
$231.43
Each
$329.76

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy