FAG 62304-A-2RSR 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- RS Stock No.:
- 260-0720
- Mfr. Part No.:
- 62304-A-2RSR
- Brand:
- FAG
Subtotal (1 unit)*
$60.23
(exc. GST)
$66.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.23 |
*price indicative
- RS Stock No.:
- 260-0720
- Mfr. Part No.:
- 62304-A-2RSR
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 52mm | |
| Race Width | 21mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 7.88kN | |
| Dynamic Load Rating | 15.94kN | |
| Series | 623-A-2RSR | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 8900rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 52mm | ||
Race Width 21mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 7.88kN | ||
Dynamic Load Rating 15.94kN | ||
Series 623-A-2RSR | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 8900rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The FAG deep groove ball bearing has 20 mm bore diameter and 21 mm width with 12.4 calculation factor.
Operating temperature -20 to 100 °C
Related links
- FAG 62304-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- FAG S6304-2RSR-HLC 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- SKF 62304-2RS1 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- FAG 62205-A-2RSR 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- FAG S6304-2RSR-FD 1 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- FAG 6304-2Z 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- FAG 6304-2Z-C3 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- FAG 6304-C-2HRS 1 Row Ball Bearing - 20 mm ID, 52 mm OD
