FAG 696-2Z-HLC 1 Row Ball Bearing - 6 mm ID, 15 mm OD

Subtotal (1 pack of 10 units)*

$202.03

(exc. GST)

$222.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 180 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$20.203$202.03

*price indicative

RS Stock No.:
260-0701
Mfr. Part No.:
696-2Z-HLC
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Ball Bearing

Inside Diameter

6mm

Outside Diameter

15mm

Race Width

5mm

Ball Material

Steel

Cage Material

Steel

End Type

Closed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

517N

Dynamic Load Rating

1.34kN

Series

9 Very Thin Section

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

57000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

COO (Country of Origin):
JP

Schaeffler Ball Bearing, 6mm Inside Diameter, 15mm Outside Diameter - 696-2Z-HLC


This ball bearing is a high-performance deep groove type, designed for various industrial applications. With an inside diameter of 6mm and an outside diameter of 15mm, this single row ball bearing is constructed from durable steel, making it suitable for challenging operational environments. Enhanced with a shielded design on both sides, it offers protection against contaminants while maintaining efficiency.

Features & Benefits


• Designed for easy installation on parallel bore applications

• High static load rating of 517 N supports robust performance

• Dynamic load rating of 1.34 kN ensures operational reliability

• Rated for limiting speeds up to 57,000 rev/min for efficient operation

• Capable of withstanding temperatures from -30 °C to 120 °C

• Type of fatigue load limit optimises longevity and performance

Applications


• Used for precision machinery in the automation sector

• Ideal for reliable performance in electric motor

• Suitable for electronic devices requiring compact bearing solutions

• Utilised in mechanical systems needing high load capacities

• Employed in manufacturing equipment designed for efficiency

What is the significance of the shielded design?


The shielded design prevents dust and contaminants from entering the bearing, enhancing its lifespan and reliability in demanding conditions.

How does the load rating affect usability?


The high static and dynamic load ratings indicate the capacity to handle significant weight and stress, making it suitable for applications that experience varying loads.

Which temperature range is suitable for optimal performance?


It is optimal to operate within a temperature range of -30 °C to 120 °C to maintain efficiency and prevent degradation of the bearing materials.

What maintenance is required for this bearing?


Routine lubrication is recommended along with regular inspections for signs of wear or damage to ensure continued performance and longevity.

How does this bearing compare to other types in terms of handling load?


This deep groove design is engineered to support higher load capacities compared to standard bearings, making it favourable for applications with rigorous demands.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy