- RS Stock No.:
- 233-7172
- Mfr. Part No.:
- BSD 3062 CGB
- Brand:
- SKF
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$421.36
(exc. GST)
$463.50
(inc. GST)
Units | Per unit |
1 + | $421.36 |
- RS Stock No.:
- 233-7172
- Mfr. Part No.:
- BSD 3062 CGB
- Brand:
- SKF
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
The SKF Machine tools and other precision applications require superior bearing performance. Extended speed capability, a high degree of running accuracy, high system rigidity, low heat generation, as well as low noise and vibration levels are just some of the challenges. Rolling bearings for general industrial applications can only partly fulfil these requirements. Therefore, skf manufactures a comprehensive assortment of super-precision bearings.
Single row design
Cylindrical bore type
Steel bearing
Cylindrical bore type
Steel bearing
Specifications
Attribute | Value |
---|---|
Inside Diameter | 30mm |
Outside Diameter | 62mm |
Race Width | 15mm |
Ball Bearing Type | Super-Precision Angular Contact Thrust Ball Bearings |
Sealing Arrangement | Open Type |
Bearing Clearance | CN |
Material | Steel |
Ball Material | Steel |
Cage Material | Non-metallic |
Number of Rows | 1 |
Static Load Rating | 71kN |
Dynamic Load Rating | 28.5kN |
Bore Type | Parallel |
Bearing Series | 0 Extra Light |
Partial Bearing Code | 3062 |