- RS Stock No.:
- 233-0649
- Mfr. Part No.:
- 6203-2RSH/W64
- Brand:
- SKF
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$174.90
(exc. GST)
$192.39
(inc. GST)
Units | Per unit |
1 + | $174.90 |
- RS Stock No.:
- 233-0649
- Mfr. Part No.:
- 6203-2RSH/W64
- Brand:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SE
Product Details
The SKF deep groove ball bearing has 4.75 kN basic static load rating(Co) and 9.95 kN basic dynamic load rating. It has low friction and are optimized for low noise and low vibration which enables high rotational speeds. It accommodate radial and axial loads in both directions, easy to mount, and require less maintenance than other bearing types.
Contact seal
High quality and performance capabilities
Increased reliability and provide long bearing and lubricant service life
High quality and performance capabilities
Increased reliability and provide long bearing and lubricant service life
Specifications
Attribute | Value |
---|---|
Inside Diameter | 17mm |
Outside Diameter | 40mm |
Race Width | 12mm |
Ball Bearing Type | Single Row Deep Groove Ball Bearing |
Sealing Arrangement | Both Sides Sealed |
Bearing Clearance | CN |
Material | Steel |
Ball Material | Steel |
Cage Material | Sheet Metal |
Number of Rows | 1 |
Static Load Rating | 4.75kN |
Dynamic Load Rating | 9.95kN |
Bore Type | Parallel |
Bearing Series | 2 Light |
Partial Bearing Code | 6203 |
Race Type | Plain |
Related links
- SKF 6203-2RSH Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 6202-2RSH/W64 Single Row Deep Groove Ball Bearing- 15mm I.D, 35mm O.D
- SKF 6204-2RSH/W64 Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 6203-2RSH/C4 Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 6203-2RSH/C3GJN Single Row Deep Groove Ball Bearing- Both...
- SKF 6205-2RSH/W64 Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 6004-2RSH/W64 Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 6002-2RSH/W64 Single Row Deep Groove Ball Bearing- Both Sides...