SKF 3310 ANR 2 Row Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- RS Stock No.:
- 233-0635
- Mfr. Part No.:
- 3310 ANR
- Brand:
- SKF
Subtotal (1 unit)*
$849.09
(exc. GST)
$934.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $849.09 |
*price indicative
- RS Stock No.:
- 233-0635
- Mfr. Part No.:
- 3310 ANR
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 110mm | |
| Race Width | 44.4mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Contact Angle | 30° | |
| Static Load Rating | 69.5kN | |
| Dynamic Load Rating | 95kN | |
| Bore Type | Parallel | |
| Series | 3 Medium | |
| Standards/Approvals | No | |
| Limiting Speed | 5600rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 110mm | ||
Race Width 44.4mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Contact Angle 30° | ||
Static Load Rating 69.5kN | ||
Dynamic Load Rating 95kN | ||
Bore Type Parallel | ||
Series 3 Medium | ||
Standards/Approvals No | ||
Limiting Speed 5600rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
Race Type Plain | ||
- COO (Country of Origin):
- DE
The SKF double row angular contact ball bearing has 69.5 kN basic static load rating(Co) and 95 kN basic dynamic load rating. It has snap ring groove in the outer ring with appropriate snap ring. This bearing corresponds to two single row angular contact ball bearings arranged back-to-back. It requires less axial space therefore it can be used for applications where two single row angular contact ball bearings arranged back-to-back take up too much axial space. It accommodates radial as well as axial loads in either direction.
6000 r/min limiting speed
Accommodates tilting moments
Stiff bearing arrangement
- RS Stock No. 0462753
- Mfr. Part No. 3310 A-2Z/C3MT33
Each
$898.35
- RS Stock No. 2079938
- Mfr. Part No. 3310 A-2RS1/C3MT33
Each
$781.27
- RS Stock No. 1959583
- Mfr. Part No. 7310 BECBJ
Each
$397.29
- RS Stock No. 1959584
- Mfr. Part No. 7310 BECBM
Each
$554.79
Related links
- SKF 3310 ANR/C3 2 Row Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- SKF 3310 DMA 2 Row Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- SKF 3310 ATN9/C3 2 Row Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- SKF 3310 ATN9 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- SKF 3310 A 2 Row Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- SKF 3310 A-2RS1/C3MT33 2 Row Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- SKF 3310 A/C3 2 Row Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- SKF 3310 A-2Z/C3MT33 2 Row Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width











