SKF 16044 1 Row Ball Bearing - 220 mm ID, 340 mm OD

Subtotal (1 unit)*

$4,313.65

(exc. GST)

$4,745.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,313.65

*price indicative

RS Stock No.:
209-1864
Mfr. Part No.:
16044
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

220mm

Outside Diameter

340mm

Race Width

37mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

204kN

Dynamic Load Rating

174kN

Series

0 Extra Light

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

2400rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
FR

SKF Deep-Groove Ball Bearing, 220 mm ID, 340 mm OD - 16044


For efficient handling of both axial and radial loads at high speeds, choose this deep-groove ball bearing from SKF. It's the most widely used bearing type and can be used in a wide variety of applications as it accommodates loads in both directions. The finely-graded steel balls and smooth raceway minimise friction, keeping the operating temperature low and noise minimised. This bearing has a simple design and is easy to mount. It's been rigorously tested to comply with British and EU electrostatic discharge standards and is quality-assured for reliability.

• Static load rating of 204 kN (kilo newtons) and dynamic load rating of 174 kN offer power and reliability

• Open-end type allows for greater versatility when guarding against contamination from moisture and solids

• Manufactured from steel for high performance and impressive durability

Application Information


• Electric motors

• Household appliances

• Garden power tools

Can water damage this ball bearing?


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy