SKF 1220 K 100 mm ID 2 Row Ball Bearing -, 180 mm OD
- RS Stock No.:
- 209-1780
- Mfr. Part No.:
- 1220 K
- Brand:
- SKF
Subtotal (1 unit)*
$1,009.71
(exc. GST)
$1,110.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,009.71 |
*price indicative
- RS Stock No.:
- 209-1780
- Mfr. Part No.:
- 1220 K
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 100mm | |
| Outside Diameter | 180mm | |
| Race Width | 34mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 30kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 68.9kN | |
| Series | Self-aligning ball bearings | |
| Standards/Approvals | No | |
| Bore Type | Tapered | |
| Limiting Speed | 4800rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 100mm | ||
Outside Diameter 180mm | ||
Race Width 34mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 30kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 68.9kN | ||
Series Self-aligning ball bearings | ||
Standards/Approvals No | ||
Bore Type Tapered | ||
Limiting Speed 4800rpm | ||
Bearing Type Self-Aligning | ||
- COO (Country of Origin):
- MY
The SKF self-aligning ball bearings with two rows of balls having bore diameter 100mm and outside diameter 180mm. It has a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. The bearings are insensitive to angular misalignment of the shaft relative to the housing which can be caused by shaft deflection.
Tapered type bore
Steel bearing
Related links
- SKF 1220 K/C3 100 mm ID 2 Row Ball Bearing -, 180 mm OD
- SKF 1220/C3 100 mm ID 2 Row Ball Bearing -, 180 mm OD
- SKF 1220 100 mm ID 2 Row Ball Bearing -, 180 mm OD
- SNR 1220 100 mm ID 2 Row Ball Bearing -, 180 mm OD
- SKF 2220 K/C3 100 mm ID 2 Row Ball Bearing -, 180 mm OD
- FAG 1220-K-M-C3 100 mm ID Self-Aligning Ball Bearing -, 180 mm OD
- SKF 2220 M 100 mm ID 2 Row Ball Bearing -, 180 mm OD
- SKF 2220 KM 100 mm ID 2 Row Ball Bearing -, 180 mm OD
