SKF 1216 K/C3 80 mm ID 2 Row Ball Bearing -, 140 mm OD

Subtotal (1 unit)*

$469.06

(exc. GST)

$515.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$469.06

*price indicative

RS Stock No.:
209-1773
Mfr. Part No.:
1216 K/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

80mm

Product Type

Ball Bearing

Outside Diameter

140mm

Race Width

26mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Open

Number of Rows

2

Internal Clearance

C3

Static Load Rating

17kN

Dynamic Load Rating

39.7kN

Bore Type

Tapered

Series

Self-aligning ball bearings

Standards/Approvals

No

Limiting Speed

6000rpm

Bearing Type

Self-Aligning

The SKF self-aligning ball bearings with two rows of balls having bore diameter 80mm and outside diameter 140mm. It has a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. The bearings are insensitive to angular misalignment of the shaft relative to the housing which can be caused by shaft deflection.

Tapered type bore

Steel bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy