SKF W 6004-2Z 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- RS Stock No.:
- 208-0447
- Mfr. Part No.:
- W 6004-2Z
- Brand:
- SKF
Subtotal (1 unit)*
$144.65
(exc. GST)
$159.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $144.65 |
*price indicative
- RS Stock No.:
- 208-0447
- Mfr. Part No.:
- W 6004-2Z
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 42mm | |
| Race Width | 12mm | |
| Ball Material | Stainless Steel | |
| Cage Material | Sheet Metal | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 5kN | |
| Dynamic Load Rating | 8.06kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | W 6004-2Z Popular item | |
| Limiting Speed | 19000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 42mm | ||
Race Width 12mm | ||
Ball Material Stainless Steel | ||
Cage Material Sheet Metal | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 5kN | ||
Dynamic Load Rating 8.06kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series W 6004-2Z Popular item | ||
Limiting Speed 19000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
The SKF Deep groove ball bearing is particularly versatile. It has 20mm bore diameter and 42mm outside diameter. This is suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from SKF in many designs, variants and sizes.
Single row design
Cylindrical bore type
Steel bearing
Related links
- SKF 6004-2Z 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- RS PRO 6004-2Z 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SKF 6004-2Z/C3 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SKF W 6004-2RS1 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SKF W 6004-2RS1/VP311 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SKF W 6004-2RS1/W64 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SKF 6004-2Z/C3GJN 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SKF 6004-2Z/VA208 1 Row Ball Bearing - 20 mm ID, 42 mm OD
