SKF QJ 320 N2MA 1 Row Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width

Subtotal (1 unit)*

$3,800.81

(exc. GST)

$4,180.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,800.81

*price indicative

RS Stock No.:
208-0422
Mfr. Part No.:
QJ 320 N2MA
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

100mm

Product Type

Ball Bearing

Outside Diameter

215mm

Race Width

47mm

Ball Material

Steel

Cage Material

Machined Metal

End Type

Open

Number of Rows

1

Static Load Rating

400kN

Internal Clearance

C0

Contact Angle

35°

Dynamic Load Rating

345kN

Standards/Approvals

No

Series

QJ

Bore Type

Parallel

Limiting Speed

5600rpm

Bearing Type

Single Row Angular Contact Ball

COO (Country of Origin):
DE
The SKF Angular contact ball bearing has 100mm inner and 215mm outer ring raceways that are displaced relative to each other in the direction of the bearing axis. This means that these bearings are designed to accommodate combined loads, i.e. simultaneously acting radial and axial loads.

The axial load carrying capacity of angular contact ball bearings increases as the contact angle increases. The contact angle is defined as the angle between the line joining the points of contact of the ball and the raceways in the radial plane, along which the combined load is transmitted from one raceway to another, and a line perpendicular to the bearing axis.

Single row design

Cylindrical bore type

Steel bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy