SKF QJ 313 MA 1 Row Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width

Subtotal (1 unit)*

$1,158.32

(exc. GST)

$1,274.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,158.32

*price indicative

RS Stock No.:
208-0415
Mfr. Part No.:
QJ 313 MA
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

65mm

Product Type

Ball Bearing

Outside Diameter

140mm

Race Width

33mm

Cage Material

Brass

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

156kN

Contact Angle

35°

Internal Clearance

C0

Dynamic Load Rating

176kN

Series

QJ

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

8500rpm

Bearing Type

Single Row Angular Contact Ball

SKF Ball Bearing, 65mm Inside Diameter, 33mm Race Width - QJ 313 MA


This angular contact ball bearing is designed for high-performance applications, featuring a 65mm inside diameter and a 140mm outside diameter. The bearing is a single row ball bearing suitable for various industrial uses. Constructed with steel for both the balls and the outer casing, and equipped with a brass cage, this bearing ensures durability and reliability in demanding conditions.

Features & Benefits


• Designed for high load capacity with a static load rating of 156 kN
• Suitable for precise angular alignment with four-point contact
• Crafted from robust steel materials for enhanced longevity
• Features a brass cage for improved ball guidance and performance
• Capable of operating at a limiting speed of 8500r/min
• Offers standard tolerances and optimal internal clearance for versatile applications

Applications


• Used in automated machinery for smooth rotation
• Ideal for electronic devices requiring precision assembly
• Utilised in mechanical systems for effective force transmission
• Suitable for electrical demanding stability and performance

What load ratings can be handled by this type of bearing?


The bearing can support a static load rating of 156 kN and a dynamic load rating of 176 kN, making it suitable for high-stress applications.

How does the material choice affect performance?


Using steel for both the balls and outer casing enhances durability and wear resistance, ensuring consistent performance under various conditions.

What is the expected operational speed for optimal performance?


The angular contact ball bearing operates efficiently at a limiting speed of 8500r/min, allowing for high-speed applications without compromising stability.

What are the implications of its internal clearance?


The bearing features standard internal clearance (CN) that balances load handling and operational efficiency, Crucial for maintaining optimal performance in dynamic applications.

How does the cage material impact the bearing's functionality?


The brass cage ensures effective ball spacing and allows for smooth rotation, contributing to lower friction and heat generation during operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy