- RS Stock No.:
- 208-0400
- Mfr. Part No.:
- QJ 216 MA
- Brand:
- SKF
On back order for despatch 02/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$798.04
(exc. GST)
$877.84
(inc. GST)
Units | Per unit |
---|---|
1 + | $798.04 |
- RS Stock No.:
- 208-0400
- Mfr. Part No.:
- QJ 216 MA
- Brand:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The SKF Angular contact ball bearing has 80mm inner and 140mm outer ring raceways that are displaced relative to each other in the direction of the bearing axis. This means that these bearings are designed to accommodate combined loads, i.e. simultaneously acting radial and axial loads.
The axial load carrying capacity of angular contact ball bearings increases as the contact angle increases. The contact angle is defined as the angle between the line joining the points of contact of the ball and the raceways in the radial plane, along which the combined load is transmitted from one raceway to another, and a line perpendicular to the bearing axis.
The axial load carrying capacity of angular contact ball bearings increases as the contact angle increases. The contact angle is defined as the angle between the line joining the points of contact of the ball and the raceways in the radial plane, along which the combined load is transmitted from one raceway to another, and a line perpendicular to the bearing axis.
Single row design
Cylindrical bore type
Steel bearing
Cylindrical bore type
Steel bearing
Specifications
Attribute | Value |
---|---|
Inside Diameter | 80mm |
Outside Diameter | 140mm |
Race Width | 26mm |
Ball Bearing Type | Single Row Angular Contact Ball Bearing |
Sealing Arrangement | Open Type |
Bearing Clearance | CN |
Material | Steel |
Ball Material | Steel |
Cage Material | Machined Metal |
Number of Rows | 1 |
Static Load Rating | 156kN |
Dynamic Load Rating | 146kN |
Bore Type | Parallel |
Partial Bearing Code | QJ 216 MA |
Related links
- SKF QJ 313 MA Single Row Angular Contact Ball Bearing- Open Type...
- SKF 7216 BEP Single Row Angular Contact Ball Bearing- Open Type...
- SKF 7216 BEGAF Single Row Angular Contact Ball Bearing- Open Type...
- SKF 7216 BECBP Single Row Angular Contact Ball Bearing- Open Type...
- SKF 7216 BECBJ Single Row Angular Contact Ball Bearing- Open Type...
- SKF 7216 BECBM Single Row Angular Contact Ball Bearing- Open Type...
- SKF 3216 A Double Row Angular Contact Ball Bearing- Open Type 80mm...
- SKF QJ 316 N2MA Single Row Angular Contact Ball Bearing- Open Type...