Subtotal (1 unit)*
$500.31
(exc. GST)
$550.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $500.31 |
*price indicative
- RS Stock No.:
- 207-9970
- Mfr. Part No.:
- 1217
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 85mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 150mm | |
| Race Width | 28mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 20.8kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 48.8kN | |
| Bore Type | Parallel | |
| Series | Self-aligning ball bearings | |
| Standards/Approvals | No | |
| Limiting Speed | 5600rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 85mm | ||
Product Type Ball Bearing | ||
Outside Diameter 150mm | ||
Race Width 28mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 20.8kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 48.8kN | ||
Bore Type Parallel | ||
Series Self-aligning ball bearings | ||
Standards/Approvals No | ||
Limiting Speed 5600rpm | ||
Bearing Type Self-Aligning | ||
- COO (Country of Origin):
- MY
The SKF self-aligning ball bearings with two rows of balls having bore diameter 85mm and outside diameter 150mm. It has a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. The bearings are insensitive to angular misalignment of the shaft relative to the housing which can be caused by shaft deflection.
Cylindrical type bore
Steel bearing
- RS Stock No. 0462294
- Mfr. Part No. 1217/C3
Each
$699.00
- RS Stock No. 0505962
- Mfr. Part No. 6217/C3
Each
$349.84
- RS Stock No. 2337065
- Mfr. Part No. 1317 K/C3
Each
$1,602.61
Related links
- SKF 1217/C3 85 mm ID 2 Row Ball Bearing -, 150 mm OD
- SKF 1217 K 85 mm ID 2 Row Ball Bearing -, 150 mm OD
- SKF 1217 K/C3 85 mm ID 2 Row Self-Aligning Ball Bearing -, 150 mm OD
- SKF 2217 85 mm ID 2 Row Ball Bearing -, 150 mm OD
- SKF 2217 K 85 mm ID 2 Row Ball Bearing -, 150 mm OD
- SKF 2217 K/C3 85 mm ID 2 Row Ball Bearing -, 150 mm OD
- NTN 2217SKC3 85 mm ID 2 Row Ball Bearing -, 150 mm OD
- NTN 2217SC3 85 mm ID 2 Row Ball Bearing -, 150 mm OD












