SKF 3316 A/C3 2 Row Ball Bearing - 80 mm ID, 170 mm OD 68.3 mm Race Width
- RS Stock No.:
- 207-9958
- Mfr. Part No.:
- 3316 A/C3
- Brand:
- SKF
Subtotal (1 unit)*
$2,136.22
(exc. GST)
$2,349.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,136.22 |
*price indicative
- RS Stock No.:
- 207-9958
- Mfr. Part No.:
- 3316 A/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 170mm | |
| Race Width | 68.3mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 2 | |
| Contact Angle | 30° | |
| Internal Clearance | C3 | |
| Static Load Rating | 156kN | |
| Dynamic Load Rating | 193kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Series | 3 Medium | |
| Limiting Speed | 3800rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 170mm | ||
Race Width 68.3mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 2 | ||
Contact Angle 30° | ||
Internal Clearance C3 | ||
Static Load Rating 156kN | ||
Dynamic Load Rating 193kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Series 3 Medium | ||
Limiting Speed 3800rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
- COO (Country of Origin):
- US
The SKF angular contact ball bearings with bore diameter 80mm and outside diameter 170mm having inner and outer ring raceways which is displaced relative to each other in the direction of the bearing axis this means that these bearings are designed to accommodate combined loads and simultaneously acts radial and axial loads. The axial load carrying capacity of angular contact ball bearings increases as the contact angle increases. The contact angle is defined as the angle between the line joining the points of contact of the ball and the raceways in the radial plane along which the combined load is transmitted from one raceway to another and a line perpendicular to the bearing axis.
Cylindrical type bore
Steel bearing
Related links
- SKF 3316 A 2 Row Ball Bearing - 80 mm ID, 170 mm OD 68.3 mm Race Width
- FAG 3316-C3 2 Row Angular Contact Ball Bearing - 80 mm ID, 170 mm OD 68.3 mm Race Width
- FAG 3315-C3 2 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 68.3 mm Race Width
- SKF 3315 A/C3 2 Row Ball Bearing - 75 mm ID, 160 mm OD 68.3 mm Race Width
- SKF 3315 A 2 Row Ball Bearing - 75 mm ID, 160 mm OD 68.3 mm Race Width
- NTN 5315S 2 Row Ball Bearing - 75 mm ID, 160 mm OD 68.3 mm Race Width
- SKF 3219 A/C3 2 Row Ball Bearing - 95 mm ID, 170 mm OD 55.6 mm Race Width
- SKF 7316 BECBM 1 Row Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
